Filter Your Search
1 - 1 of 1 results
|
25LC128T-H/SN
Microchip Technology Inc
|
$1.4850 | Yes | Yes | Active | 131.072 kbit | 8 | 16KX8 | 5 V | 5 MHz | EEPROM | OPERATES WITH 2.5V MIN @ 3MHZ | 200 | 1000000 Write/Erase Cycles | 1 | 1 | 16000 | 16.384 k | SYNCHRONOUS | 3-STATE | SERIAL | 5 V | SPI | 1 µA | 5 µA | 5.5 V | 4.5 V | CMOS | AUTOMOTIVE | 6 ms | HARDWARE/SOFTWARE | R-PDSO-G8 | Not Qualified | e3 | 1 | 150 °C | -40 °C | 260 | AEC-Q100 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.23 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | MICROCHIP TECHNOLOGY INC | SOIC | SOIC-8 | 8 | compliant | 3A001.A.2.A | 8542.32.00.51 |