Filter Your Search
1 - 8 of 8 results
|
25LC320-I/P
Microchip Technology Inc
|
$0.7724 | Yes | Yes | Not Recommended | 32.768 kbit | 8 | 4KX8 | 5 V | 2 MHz | EEPROM | 200 | 1000000 Write/Erase Cycles | 1 | 1 | 4000 | 4.096 k | SYNCHRONOUS | SERIAL | 5 V | SPI | 5 µA | 5 µA | 5.5 V | 2.5 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE | R-PDIP-T8 | Not Qualified | e3 | 85 °C | -40 °C | TS 16949 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 9.271 mm | 7.62 mm | MICROCHIP TECHNOLOGY INC | DIP | 0.300 INCH, PLASTIC, DIP-8 | 8 | compliant | EAR99 | 8542.32.00.51 | 1996-10-01 | Microchip | ||||||
|
25LC320I/PG
Microchip Technology Inc
|
Check for Price | Yes | Yes | Not Recommended | 32.768 kbit | 8 | 4KX8 | 2.5 V | 2 MHz | EEPROM | DATA RETENTION >200 YEARS; ESD PROTECTION >4KV; 1000K ENDURANCE CYCLES | 1 | 4000 | 4.096 k | SYNCHRONOUS | 3-STATE | SERIAL | SPI | 5.5 V | 2.5 V | CMOS | INDUSTRIAL | 5 ms | R-PDIP-T8 | Not Qualified | e3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | DUAL | MICROCHIP TECHNOLOGY INC | DIP | DIP, | 8 | compliant | |||||||||||||||||||
|
25LC320-I/PG
Microchip Technology Inc
|
Check for Price | Yes | Yes | Not Recommended | 32.768 kbit | 8 | 4KX8 | 5 V | 2 MHz | EEPROM | 1 | 4000 | 4.096 k | SYNCHRONOUS | SERIAL | SPI | 5 µA | 5.5 V | 2.5 V | CMOS | INDUSTRIAL | 5 ms | R-PDIP-T8 | Not Qualified | e3 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 9.27 mm | 7.62 mm | MICROCHIP TECHNOLOGY INC | DIP | 0.300 INCH, PLASTIC, DIP-8 | 8 | compliant | EAR99 | 8542.32.00.51 | ||||||||||||||||
|
25LC320-I/PRVA
Microchip Technology Inc
|
Check for Price | Yes | Yes | Not Recommended | 32.768 kbit | 8 | 4KX8 | 5 V | 2 MHz | EEPROM | 1000K ERASE/WRITE CYCLES; DATA RETENTION > 200 YEARS | 200 | 1 | 4000 | 4.096 k | SYNCHRONOUS | SERIAL | SPI | 5 µA | 5.5 V | 2.5 V | CMOS | INDUSTRIAL | 5 ms | R-PDIP-T8 | Not Qualified | e3 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 9.27 mm | 7.62 mm | MICROCHIP TECHNOLOGY INC | DIP | 0.300 INCH, PLASTIC, DIP-8 | 8 | compliant | EAR99 | 8542.32.00.51 | ||||||||||||||
|
25LC320-I/PROC
Microchip Technology Inc
|
Check for Price | Yes | Yes | Not Recommended | 32.768 kbit | 8 | 4KX8 | 5 V | 2 MHz | EEPROM | 1000K ERASE/WRITE CYCLES; DATA RETENTION > 200 YEARS | 200 | 1 | 4000 | 4.096 k | SYNCHRONOUS | SERIAL | SPI | 5 µA | 5.5 V | 2.5 V | CMOS | INDUSTRIAL | 5 ms | R-PDIP-T8 | Not Qualified | e3 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 9.27 mm | 7.62 mm | MICROCHIP TECHNOLOGY INC | DIP | 0.300 INCH, PLASTIC, DIP-8 | 8 | compliant | EAR99 | 8542.32.00.51 | ||||||||||||||
|
25LC320-I/PROCG
Microchip Technology Inc
|
Check for Price | Yes | Yes | Not Recommended | 32.768 kbit | 8 | 4KX8 | 3.3 V | 2 MHz | EEPROM | 1000K ERASE/WRITE CYCLES; DATA RETENTION > 200 YEARS | 200 | 1 | 4000 | 4.096 k | SYNCHRONOUS | SERIAL | SPI | 5 µA | 5.5 V | 2.5 V | CMOS | INDUSTRIAL | 5 ms | R-PDIP-T8 | Not Qualified | e3 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.32 mm | 9.46 mm | 7.62 mm | MICROCHIP TECHNOLOGY INC | DIP | 0.300 INCH, PLASTIC, DIP-8 | 8 | compliant | EAR99 | 8542.32.00.51 | ||||||||||||||
|
25LC320I/P
Microchip Technology Inc
|
Check for Price | Yes | Yes | Not Recommended | 32.768 kbit | 8 | 4KX8 | 5 V | 2 MHz | EEPROM | DATA RETENTION >200 YEARS; ESD PROTECTION >4KV; 1000K ENDURANCE CYCLES | 1 | 4000 | 4.096 k | SYNCHRONOUS | 3-STATE | SERIAL | SPI | 5.5 V | 2.5 V | CMOS | INDUSTRIAL | 5 ms | R-PDIP-T8 | Not Qualified | e3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 9.27 mm | 7.62 mm | MICROCHIP TECHNOLOGY INC | DIP | 0.300 INCH, PLASTIC, DIP-8 | 8 | compliant | |||||||||||||||
|
25LC320-I/PRVAG
Microchip Technology Inc
|
Check for Price | Yes | Yes | Not Recommended | 32.768 kbit | 8 | 4KX8 | 3.3 V | 2 MHz | EEPROM | 1000K ERASE/WRITE CYCLES; DATA RETENTION > 200 YEARS | 200 | 1 | 4000 | 4.096 k | SYNCHRONOUS | SERIAL | SPI | 5 µA | 5.5 V | 2.5 V | CMOS | INDUSTRIAL | 5 ms | R-PDIP-T8 | Not Qualified | e3 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.32 mm | 9.46 mm | 7.62 mm | MICROCHIP TECHNOLOGY INC | DIP | 0.300 INCH, PLASTIC, DIP-8 | 8 | compliant | EAR99 | 8542.32.00.51 |