Filter Your Search
1 - 2 of 2 results
|
25LC320A-I/MNY16KVAO
Microchip Technology Inc
|
Check for Price | Yes | Active | EEPROM | e4 | NICKEL PALLADIUM GOLD | MICROCHIP TECHNOLOGY INC | compliant | |||||||||||||||||||||||||||||||||||||||||||||||||
|
25LC320A-I/MNY
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 32.768 kbit | 8 | 4KX8 | 5 V | 5 MHz | EEPROM | 200 | 1000000 Write/Erase Cycles | 1 | 4000 | 4.096 k | SYNCHRONOUS | SERIAL | SPI | 1 µA | 5 µA | 5.5 V | 2.5 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE/SOFTWARE | R-PDSO-N8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.11,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | DUAL | 800 µm | 3 mm | 2 mm | MICROCHIP TECHNOLOGY INC | compliant | DFN | 2 X 3 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, TDFN-8 | 8 | EAR99 | 8542.32.00.51 |