Filter Your Search
1 - 3 of 3 results
|
25LC640-E/SN
Microchip Technology Inc
|
$0.9852 | Yes | Yes | Not Recommended | 65.536 kbit | 8 | 8KX8 | 5 V | 3 MHz | EEPROM | 200 | 1000000 Write/Erase Cycles | 1 | 1 | 8000 | 8.192 k | SYNCHRONOUS | SERIAL | 5 V | SPI | 5 µA | 5 µA | 5.5 V | 4.5 V | CMOS | AUTOMOTIVE | 5 ms | HARDWARE | R-PDSO-G8 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | TS 16949 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.23 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | MICROCHIP TECHNOLOGY INC | SOIC | 0.150 INCH, PLASTIC, MS-012, SOIC-8 | 8 | compliant | EAR99 | 8542.32.00.51 | 1998-06-01 | Microchip | |||
|
25LC640-E/SNVAO
Microchip Technology Inc
|
Check for Price | Yes | Yes | Not Recommended | 65.536 kbit | 8 | 8KX8 | 5 V | 3 MHz | EEPROM | 1000K ERASE/WRITE CYCLES; DATA RETENTION > 200 YEARS | 200 | 1 | 8000 | 8.192 k | SYNCHRONOUS | SERIAL | SPI | 5 µA | 5.5 V | 4.5 V | CMOS | AUTOMOTIVE | 5 ms | R-PDSO-G8 | Not Qualified | e3 | 1 | 125 °C | -40 °C | AEC-Q100 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | MICROCHIP TECHNOLOGY INC | SOIC | 0.150 INCH, PLASTIC, MS-012, SOIC-8 | 8 | compliant | EAR99 | 8542.32.00.51 | ||||||||||||
|
25LC640-E/SNVAOG
Microchip Technology Inc
|
Check for Price | Yes | Yes | Not Recommended | 65.536 kbit | 8 | 8KX8 | 5 V | 3 MHz | EEPROM | 1000K ERASE/WRITE CYCLES; DATA RETENTION > 200 YEARS | 200 | 1 | 8000 | 8.192 k | SYNCHRONOUS | SERIAL | SPI | 5 µA | 5.5 V | 4.5 V | CMOS | AUTOMOTIVE | 5 ms | R-PDSO-G8 | Not Qualified | e3 | 1 | 125 °C | -40 °C | AEC-Q100 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | MICROCHIP TECHNOLOGY INC | SOIC | 0.150 INCH, PLASTIC, MS-012, SOIC-8 | 8 | compliant | EAR99 | 8542.32.00.51 |