Filter Your Search
1 - 3 of 3 results
|
|
25LS138NA+1
Raytheon Semiconductor
|
Check for Price | Obsolete | 5 V | 27 ns | 1 | NO | DIP | LS | 3-LINE TO 8-LINE DECODER | TTL | STANDARD | INVERTED | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | DIP-16 | EAR99 | 8542.39.00.60 | ||
|
|
25LS138NA+2
Raytheon Semiconductor
|
Check for Price | Obsolete | 5 V | 27 ns | 1 | NO | DIP | LS | 3-LINE TO 8-LINE DECODER | TTL | STANDARD | INVERTED | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | DIP-16 | EAR99 | 8542.39.00.60 | |||
|
|
25LS138N
Raytheon Semiconductor
|
Check for Price | Obsolete | 5 V | 27 ns | 1 | NO | DIP | LS | 3-LINE TO 8-LINE DECODER | TTL | STANDARD | INVERTED | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | DIP-16 | EAR99 | 8542.39.00.60 |