Filter Your Search
1 - 2 of 2 results
|
|
25LS139J/883B
Raytheon Semiconductor
|
Check for Price Buy | Obsolete | 5 V | 21 ns | 2 | NO | DIP | LS | 2-LINE TO 4-LINE DECODER | TTL | STANDARD | INVERTED | 5.25 V | 4.75 V | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | DIP-16 | EAR99 | 8542.39.00.60 | ||
|
|
25LS139J
Raytheon Semiconductor
|
Check for Price Buy | Obsolete | 5 V | 21 ns | 2 | NO | DIP | LS | 2-LINE TO 4-LINE DECODER | TTL | STANDARD | INVERTED | 5.25 V | 4.75 V | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | DIP-16 | EAR99 | 8542.39.00.60 |