Parametric results for: 25LS151 under Multiplexer/Demultiplexers

Filter Your Search

1 - 10 of 21 results

All Filters
|
-
-
-
-
Manufacturer Part Number: 25ls151
Select parts from the table below to compare.
Compare
Compare
AM25LS151DCTB
AMD
Check for Price Obsolete 5 V 57 ns 1 8 1 NO DIP LS MULTIPLEXER TTL COMPLEMENTARY 5.25 V 4.75 V COMMERCIAL R-XDIP-T16 e0 70 °C 16 CERAMIC DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.94 mm DIP-16 8542.39.00.60
AM25LS151DC
AMD
Check for Price Obsolete 5 V 57 ns 1 8 1 NO DIP LS MULTIPLEXER TTL COMPLEMENTARY 5.25 V 4.75 V COMMERCIAL R-XDIP-T16 Not Qualified e0 70 °C 16 CERAMIC DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.94 mm DIP-16 8542.39.00.60
AM25LS151XC
AMD
Check for Price Obsolete 5 V 57 ns 1 8 1 YES DIE LS MULTIPLEXER TTL COMPLEMENTARY 5.25 V 4.75 V COMMERCIAL S-XUUC-N16 Not Qualified 70 °C 16 UNSPECIFIED DIE OR CHIP SQUARE UNCASED CHIP NO LEAD UPPER 1.4478 mm 1.4478 mm DIE-16 8542.39.00.60
25LS151J
Raytheon Semiconductor
Check for Price Obsolete 5 V 1 8 NO DIP MULTIPLEXER TTL MILITARY R-XDIP-T16 Not Qualified e0 125 °C -55 °C 16 CERAMIC DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL DIP-16 8542.39.00.60
AM25LS151PCB
AMD
Check for Price Obsolete 5 V 57 ns 1 8 1 NO DIP LS MULTIPLEXER TTL COMPLEMENTARY 5.25 V 4.75 V COMMERCIAL R-PDIP-T16 e0 70 °C 16 PLASTIC/EPOXY DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.18 mm DIP-16 8542.39.00.60
AM25LS151DCB
AMD
Check for Price Obsolete 5 V 57 ns 1 8 1 NO DIP LS MULTIPLEXER TTL COMPLEMENTARY 5.25 V 4.75 V COMMERCIAL R-XDIP-T16 e0 70 °C 16 CERAMIC DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.94 mm DIP-16 8542.39.00.60
AM25LS151FM
AMD
Check for Price Obsolete 5 V 66 ns 1 8 1 YES DFP LS MULTIPLEXER TTL COMPLEMENTARY 5.5 V 4.5 V MILITARY R-XDFP-F16 Not Qualified e0 125 °C -55 °C MIL-STD-883 Class C 16 CERAMIC FL16,.3 RECTANGULAR FLATPACK Tin/Lead (Sn/Pb) FLAT 1.27 mm DUAL 2.16 mm 6.73 mm 11.81 mm 8542.39.00.60
AM25LS151XM
AMD
Check for Price Obsolete 5 V 66 ns 1 8 1 YES DIE LS MULTIPLEXER TTL COMPLEMENTARY 5.5 V 4.5 V MILITARY S-XUUC-N16 Not Qualified 125 °C -55 °C 16 UNSPECIFIED DIE OR CHIP SQUARE UNCASED CHIP NO LEAD UPPER 1.4478 mm 1.4478 mm DIE-16 8542.39.00.60
25LS151W
Raytheon Semiconductor
Check for Price Obsolete 5 V 1 8 YES DFP MULTIPLEXER TTL MILITARY R-XDFP-F16 Not Qualified e0 125 °C -55 °C 16 CERAMIC FL16,.3 RECTANGULAR FLATPACK Tin/Lead (Sn/Pb) FLAT 1.27 mm DUAL 8542.39.00.60
25LS151NA+2
Raytheon Semiconductor
Check for Price Obsolete 5 V 1 8 NO DIP MULTIPLEXER TTL COMMERCIAL R-PDIP-T16 e0 70 °C 16 PLASTIC/EPOXY DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL DIP-16 8542.39.00.60