Parametric results for: 25LS160W under Counters

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: 25ls160w
Select parts from the table below to compare.
Compare
Compare
25LS160W
Raytheon Semiconductor
Check for Price Obsolete 5 V 20 ns 1 4 YES DFP UP POSITIVE EDGE LS DECADE COUNTER TTL YES SYNCHRONOUS 5.25 V 4.75 V MILITARY R-XDFP-F16 Not Qualified e0 125 °C -55 °C 16 CERAMIC FL16,.3 RECTANGULAR FLATPACK Tin/Lead (Sn/Pb) FLAT 1.27 mm DUAL 8542.39.00.60
25LS160W/883B
Raytheon Semiconductor
Check for Price Obsolete 5 V 20 ns 1 4 YES DFP UP POSITIVE EDGE LS DECADE COUNTER TTL YES SYNCHRONOUS 5.5 V 4.5 V MILITARY R-XDFP-F16 Not Qualified e0 125 °C -55 °C 38535Q/M; 38534H; 883B 16 CERAMIC FL16,.3 RECTANGULAR FLATPACK Tin/Lead (Sn/Pb) FLAT 1.27 mm DUAL 8542.39.00.60