Filter Your Search
1 - 2 of 2 results
|
|
25LS190J
Raytheon Semiconductor
|
Check for Price Buy | Obsolete | 5 V | 30 ns | 1 | 4 | NO | DIP | BIDIRECTIONAL | POSITIVE EDGE | LS | DECADE COUNTER | TTL | YES | SYNCHRONOUS | 5.25 V | 4.75 V | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | DIP-16 | 8542.39.00.60 | |||
|
|
25LS190J/883B
Raytheon Semiconductor
|
Check for Price Buy | Obsolete | 5 V | 30 ns | 1 | 4 | NO | DIP | BIDIRECTIONAL | POSITIVE EDGE | LS | DECADE COUNTER | TTL | YES | SYNCHRONOUS | 5.5 V | 4.5 V | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | DIP-16 | 8542.39.00.60 |