Parametric results for: 25LS191J under Counters

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: 25ls191j
Select parts from the table below to compare.
Compare
Compare
25LS191J/883B
Raytheon Semiconductor
Check for Price Obsolete 5 V 30 ns 1 4 NO DIP BIDIRECTIONAL POSITIVE EDGE LS BINARY COUNTER TTL YES SYNCHRONOUS 5.5 V 4.5 V MILITARY R-XDIP-T16 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 16 CERAMIC DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL DIP-16 8542.39.00.60
25LS191J
Raytheon Semiconductor
Check for Price Obsolete 5 V 30 ns 1 4 NO DIP BIDIRECTIONAL POSITIVE EDGE LS BINARY COUNTER TTL YES SYNCHRONOUS 5.25 V 4.75 V MILITARY R-XDIP-T16 Not Qualified e0 125 °C -55 °C 16 CERAMIC DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL DIP-16 8542.39.00.60