Parametric results for: 25LS2 under Counters

Filter Your Search

1 - 10 of 133 results

All Filters
|
-
-
-
-
-
-
-
Manufacturer Part Number: 25ls2
Select parts from the table below to compare.
Compare
Compare
25LS2569/BRA
Rochester Electronics LLC
Check for Price Active BINARY COUNTER 8542.39.00.60
25LS253J/883B
Raytheon Semiconductor
Check for Price Obsolete 5 V 2 4 NO DIP 3-STATE MULTIPLEXER TTL MILITARY R-XDIP-T16 Not Qualified e0 125 °C -55 °C 38535Q/M; 38534H; 883B 16 CERAMIC DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 8542.39.00.60 DIP-16
AM25LS253PCB
AMD
Check for Price Obsolete 5 V 24 ns 2 4 1 NO DIP 3-STATE LS MULTIPLEXER TTL TRUE 5.25 V 4.75 V COMMERCIAL R-PDIP-T16 e0 70 °C 16 PLASTIC/EPOXY DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.18 mm 8542.39.00.60 DIP-16
AM25LS258DCTB
AMD
Check for Price Obsolete 5 V 20 ns 4 2 1 NO DIP 3-STATE LS MULTIPLEXER TTL 8 mA INVERTED 5.25 V 4.75 V COMMERCIAL R-XDIP-T16 e0 70 °C 16 CERAMIC DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.94 mm 8542.39.00.60 DIP-16
AM25LS258DCT
AMD
Check for Price Obsolete 5 V 20 ns 4 2 1 NO DIP 3-STATE LS MULTIPLEXER TTL 8 mA INVERTED 5.25 V 4.75 V COMMERCIAL R-XDIP-T16 Not Qualified e0 70 °C 16 CERAMIC DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.94 mm 8542.39.00.60 DIP-16
25LS253W
Raytheon Semiconductor
Check for Price Obsolete 5 V 2 4 YES DFP 3-STATE MULTIPLEXER TTL MILITARY R-XDFP-F16 Not Qualified e0 125 °C -55 °C 16 CERAMIC FL16,.3 RECTANGULAR FLATPACK Tin/Lead (Sn/Pb) FLAT 1.27 mm DUAL 8542.39.00.60
25LS258J
Raytheon Semiconductor
Check for Price Obsolete 5 V 4 2 NO DIP 3-STATE MULTIPLEXER TTL 8 mA MILITARY R-XDIP-T16 Not Qualified e0 125 °C -55 °C 16 CERAMIC DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 8542.39.00.60 DIP-16
AM25LS258DC
AMD
Check for Price Obsolete 5 V 20 ns 4 2 1 NO DIP 3-STATE LS MULTIPLEXER TTL 8 mA INVERTED 5.25 V 4.75 V COMMERCIAL R-XDIP-T16 Not Qualified e0 70 °C 16 CERAMIC DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.94 mm 8542.39.00.60 DIP-16
25LS2521/BRA
Rochester Electronics LLC
Check for Price Active Unknown
AM25LS2535DCTB
AMD
Check for Price Obsolete 1 8 NO DIP 3-STATE MULTIPLEXER TTL COMMERCIAL R-XDIP-T20 e0 70 °C 20 CERAMIC DIP20,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 8542.39.00.60 DIP-20