Parametric results for: 25LS22N under Shift Registers

Filter Your Search

1 - 3 of 3 results

All Filters
|
Manufacturer Part Number: 25ls22n
Select parts from the table below to compare.
Compare
Compare
25LS22N
Raytheon Semiconductor
Check for Price Obsolete 5 V 26 ns 1 8 NO DIP 50 MHz RIGHT POSITIVE EDGE LS PARALLEL IN PARALLEL OUT TTL TRUE 5.25 V 4.75 V COMMERCIAL R-PDIP-T20 Not Qualified e0 70 °C 20 PLASTIC/EPOXY DIP20,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 5.33 mm 7.62 mm 26.162 mm DIP-20 8542.39.00.60
25LS22NA+1
Raytheon Semiconductor
Check for Price Obsolete 5 V 26 ns 1 8 NO DIP 50 MHz RIGHT POSITIVE EDGE LS PARALLEL IN PARALLEL OUT TTL TRUE 5.25 V 4.75 V COMMERCIAL R-PDIP-T20 Not Qualified e0 70 °C 20 PLASTIC/EPOXY DIP20,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 5.33 mm 7.62 mm 26.162 mm DIP-20 8542.39.00.60
25LS22NA+2
Raytheon Semiconductor
Check for Price Obsolete 5 V 26 ns 1 8 NO DIP 50 MHz RIGHT POSITIVE EDGE LS PARALLEL IN PARALLEL OUT TTL TRUE 5.25 V 4.75 V COMMERCIAL R-PDIP-T20 e0 70 °C 20 PLASTIC/EPOXY DIP20,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 5.33 mm 7.62 mm 26.162 mm DIP-20 8542.39.00.60