Parametric results for: 25LS22W/883B under Shift Registers

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: 25ls22w/883b
Select parts from the table below to compare.
Compare
Compare
25LS22W/883B
Raytheon Semiconductor
Check for Price Obsolete 5 V 26 ns 1 8 YES DFP 50 MHz RIGHT POSITIVE EDGE LS PARALLEL IN PARALLEL OUT TTL TRUE 5.25 V 4.75 V MILITARY R-XDFP-F20 Not Qualified e0 125 °C -55 °C 38535Q/M; 38534H; 883B 20 CERAMIC FL20,.3 RECTANGULAR FLATPACK Tin/Lead (Sn/Pb) FLAT 1.27 mm DUAL 2.286 mm 6.731 mm 13.72 mm 8542.39.00.60