Filter Your Search
1 - 6 of 6 results
|
AM25LS2518PCB
AMD
|
Check for Price | Obsolete | 5 V | 35 ns | 1 | 4 | NO | DIP | 50 pF | POSITIVE EDGE | 3-STATE | TTL/H/L | D FLIP-FLOP | TTL | STANDARD TOTEM OUTPUTS ALSO AVAILABLE | 30 MHz | TRUE | 28 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.304 mm | DIP | PLASTIC, DIP-16 | 16 | 8542.39.00.60 | |||
|
AM25LS2518PC
AMD
|
Check for Price | Obsolete | 5 V | 35 ns | 1 | 4 | NO | DIP | 50 pF | POSITIVE EDGE | 3-STATE | TTL/H/L | D FLIP-FLOP | TTL | STANDARD TOTEM OUTPUTS ALSO AVAILABLE | 30 MHz | TRUE | 28 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.304 mm | DIP | PLASTIC, DIP-16 | 16 | 8542.39.00.60 | |||
|
|
AM25LS2518PCTB
AMD
|
Check for Price | Obsolete | 4 | NO | DIP | POSITIVE EDGE | 3-STATE | D FLIP-FLOP | TTL | COMMERCIAL | R-PDIP-T16 | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | DIP-16 | 8542.39.00.60 | ||||||||||||||||||||
|
|
25LS2518PC
Rochester Electronics LLC
|
Check for Price | Active | Unknown | |||||||||||||||||||||||||||||||||||||||||
|
|
AM25LS2518PCT
AMD
|
Check for Price | Obsolete | 4 | NO | DIP | POSITIVE EDGE | 3-STATE | D FLIP-FLOP | TTL | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | DIP-16 | 8542.39.00.60 | |||||||||||||||||||
|
|
AM25LS2518PC
Rochester Electronics LLC
|
Check for Price | Active | D FLIP-FLOP | 8542.39.00.60 |