Filter Your Search
1 - 3 of 3 results
|
|
AM25LS2569/BSA
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 21 ns | 21 ns | 1 | 4 | YES | DFP | 25 MHz | 15 pF | BIDIRECTIONAL | POSITIVE EDGE | TTL/H/L | BINARY COUNTER | TTL | 25 MHz | YES | 8 mA | SYNCHRONOUS | 43 mA | 5.5 V | 4.5 V | R-CDFP-F20 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | CERAMIC, GLASS-SEALED | FL20,.3 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.286 mm | 6.731 mm | 13.716 mm | FP-20 | 8542.39.00.60 | |||||||||
|
|
25LS2569/BSA
Rochester Electronics LLC
|
Check for Price | Active | Unknown | |||||||||||||||||||||||||||||||||||||||||||||||
|
|
AM25LS2569/BSA
AMD
|
Check for Price | Obsolete | 5 V | 21 ns | 1 | 4 | YES | DFP | 25 MHz | BIDIRECTIONAL | POSITIVE EDGE | 3-STATE | LS | BINARY COUNTER | TTL | YES | SYNCHRONOUS | 5.5 V | 4.5 V | MILITARY | R-XDFP-F20 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M; 38534H; 883B | 20 | CERAMIC | FL20,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | 8542.39.00.60 |