Filter Your Search
1 - 2 of 2 results
|
|
25LS299W/883B
Raytheon Semiconductor
|
Check for Price | Obsolete | 5 V | 1 | 8 | YES | DFP | BIDIRECTIONAL | POSITIVE EDGE | LS | PARALLEL IN PARALLEL OUT | TTL | TRUE | 5.25 V | 4.75 V | MILITARY | R-XDFP-F20 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M; 38534H; 883B | 20 | CERAMIC | FL20,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | 2.286 mm | 6.731 mm | 13.72 mm | 8542.39.00.60 | ||
|
|
25LS299W
Raytheon Semiconductor
|
Check for Price | Obsolete | 5 V | 1 | 8 | YES | DFP | BIDIRECTIONAL | POSITIVE EDGE | LS | PARALLEL IN PARALLEL OUT | TTL | TRUE | 5.25 V | 4.75 V | MILITARY | R-XDFP-F20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | CERAMIC | FL20,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | 2.286 mm | 6.731 mm | 13.72 mm | 8542.39.00.60 |