Filter Your Search
1 - 1 of 1 results
|
25MS53R3MT54X5
Rubycon Corporation
|
Check for Price | Yes | Obsolete | 3.3 µF | 25 V | 11 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3 µA | 0.16 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | TAPE | NO | Tin (Sn) | 2.5 mm | WIRE | 4 mm | 5 mm | RUBYCON CORP | , | compliant | EAR99 | 8532.22.00.20 |