Filter Your Search
1 - 8 of 8 results
|
25PFV220M8X10.5
Rubycon Corporation
|
$0.9551 | Yes | Active | 220 µF | 25 V | 103.5 mA | 20 % | 3333 | 27 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100 KHZ | 55 µA | 0.14 | AEC-Q200 | 125 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, 15 Inch | YES | FLAT | 10.5 mm | 8.3 mm | 8.3 mm | RUBYCON CORP | CHIP | compliant | EAR99 | Rubycon | ||||||
|
25PFV56M6.3X6.1
Rubycon Corporation
|
$0.9675 | Yes | Yes | Active | 56 µF | 25 V | 58.5 mA | 20 % | 2626 | 50 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100 KHZ | 14 µA | 0.14 | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, 15 Inch | YES | Tin (Sn) | FLAT | 6.1 mm | 6.6 mm | 6.6 mm | RUBYCON CORP | , 2626 | compliant | EAR99 | Rubycon | |||
|
25PFV100M6.3X8
Rubycon Corporation
|
$1.0187 | Yes | Yes | Active | 100 µF | 25 V | 90.5 mA | 20 % | 2626 | 30 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100 KHZ | 25 µA | 0.14 | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, 15 Inch | YES | Tin (Sn) | FLAT | 8 mm | 6.6 mm | 6.6 mm | RUBYCON CORP | CHIP | compliant | EAR99 | Rubycon | 8532.24.0020 | ||
|
25PFV330M10X10.5
Rubycon Corporation
|
$1.1442 | Yes | Active | 330 µF | 25 V | 129.5 mA | 20 % | 4141 | 20 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100 KHZ | 82.5 µA | 0.14 | AEC-Q200 | 125 °C | -55 °C | 2 | SMT | TR, 15 Inch | YES | FLAT | 10.5 mm | 10.3 mm | 10.3 mm | RUBYCON CORP | compliant | EAR99 | Rubycon | ||||||||
|
25PFV220MVB8X10.5
Rubycon Corporation
|
Check for Price | Active | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | 2 | RUBYCON CORP | compliant | EAR99 | Rubycon | |||||||||||||||||||||||||||||||
|
25PFV100MVB6.3X8
Rubycon Corporation
|
Check for Price | Active | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | 2 | RUBYCON CORP | compliant | EAR99 | Rubycon | |||||||||||||||||||||||||||||||
|
25PFV56MVB6.3X6.1
Rubycon Corporation
|
Check for Price | Active | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | 2 | RUBYCON CORP | compliant | EAR99 | Rubycon | |||||||||||||||||||||||||||||||
|
25PFV330MVB10X10.5
Rubycon Corporation
|
Check for Price | Active | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | 2 | RUBYCON CORP | compliant | EAR99 | Rubycon |