Filter Your Search
1 - 1 of 1 results
|
25SKV33M6.3X5.5
Rubycon Corporation
|
$0.1949 | Yes | Yes | End Of Life | 33 µF | 25 V | 48 mA | 20 % | 2626 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 8.25 µA | 0.16 | e6 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, 15 INCH | YES | Tin/Bismuth (Sn/Bi) | FLAT | 6.3 mm | 5.5 mm | 6.6 mm | 6.6 mm | RUBYCON CORP | , 2626 | compliant | EAR99 | 8532.22.00.20 |