Filter Your Search
1 - 3 of 3 results
|
25SVPD22M
Panasonic Electronic Components
|
$0.9569 | Yes | Active | 22 µF | 25 V | 29 mA | 20 % | 3333 | 48 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100KHZ TO 300KHZ | 110 µA | 0.1 | 125 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, EMBOSSED, 15 INCH | YES | FLAT | 8 mm | 6.9 mm | 8.3 mm | 8.3 mm | PANASONIC CORP | CHIP | compliant | EAR99 | 8532.22.00.20 | Panasonic | |||
|
25SVPD22M
Sanyo Electronic Devices Corp (Components)
|
Check for Price | Yes | Transferred | 22 µF | 25 V | 1.835 A | 20 % | 3533 | 48 mΩ | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | SVPD | 125 °C | -55 °C | 2 | SMT | TR | 6.9 mm | 9 mm | 8.3 mm | SANYO ELECTRONIC DEVICES CORP (COMPONENTS) | unknown | EAR99 | |||||||||||||
|
25SVPD22M
SANYO Electric Co Ltd
|
Check for Price | Active | 22 µF | 25 V | 29 mA | 20 % | 3333 | 48 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100KHZ TO 300KHZ | 110 µA | 0.1 | 125 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, EMBOSSED, 15 INCH | YES | FLAT | 8 mm | 6.9 mm | 8.3 mm | 8.3 mm | PANASONIC CORP | , 3333 | unknown | EAR99 | 8532.22.00.20 |