Filter Your Search
1 - 7 of 7 results
|
25TQC22MYFD
Panasonic Electronic Components
|
$1.1230 | Yes | Active | 22 µF | 25 V | 1.4 A | 20 % | 2917 | 60 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 55 µA | 0.1 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 13 INCH | YES | J BEND | 1.9 mm | 7.3 mm | 4.3 mm | PANASONIC CORP | CHIP | compliant | EAR99 | 8532.21.00.50 | Panasonic | |||||||
|
25TQC22MV
Panasonic Electronic Components
|
$1.3566 | Yes | Yes | Obsolete | 22 µF | 25 V | 1.5 A | 20 % | 2917 | 45 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | 55 µA | 0.10 | e4 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 13 INCH | YES | Palladium/Gold (Pd/Au) | J BEND | 1.9 mm | 7.3 mm | 4.3 mm | PANASONIC CORP | CHIP | compliant | EAR99 | 8532.21.00.50 | Panasonic | |||||
|
25TQC22MYFT
Panasonic Electronic Components
|
$1.4525 | Yes | Active | 22 µF | 25 V | 1.4 A | 20 % | 2917 | 70 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 55 µA | 0.1 | e4 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 13 INCH | YES | Palladium/Gold (Pd/Au) | J BEND | 1.4 mm | 7.3 mm | 4.3 mm | PANASONIC CORP | CHIP | compliant | EAR99 | 8532.21.00.50 | Panasonic | |||||
|
25TQC22MV
SANYO Electric Co Ltd
|
Check for Price | Yes | Obsolete | 22 µF | 25 V | 1.5 A | 20 % | 2917 | 45 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | 55 µA | 0.10 | e4 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 13 INCH | YES | Palladium/Gold (Pd/Au) | J BEND | 1.9 mm | 7.3 mm | 4.3 mm | PANASONIC CORP | , 2917 | unknown | EAR99 | 8532.21.00.50 | |||||||
|
25TQC22M
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Obsolete | 22 µF | 25 V | 1 A | 20 % | 2917 | 90 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | TQC | RIPPLE CURRENT MEASURED AT 100KHZ TO 500 KHZ | 44 µA | TQC | 0.1 | e4 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | WRAPAROUND | 1.9 mm | 7.3 mm | 4.3 mm | PANASONIC CORP | , 2917 | compliant | EAR99 | ||||
|
25TQC22MV
Sanyo Electronic Devices Corp (Components)
|
Check for Price | Yes | Transferred | 22 µF | 25 V | 20 % | 2917 | POLARIZED | 20 % | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | TQC | e4 | 105 °C | -55 °C | 2 | SMT | Bulk; TR | Palladium/Gold (Pd/Au) | 1.9 mm | 7.3 mm | 4.3 mm | SANYO ELECTRONIC DEVICES CORP (COMPONENTS) | unknown | EAR99 | ||||||||||||||||
|
25TQC22M
SANYO Electric Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 22 µF | 25 V | 1 A | 20 % | 2917 | 90 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | TQC | RIPPLE CURRENT MEASURED AT 100KHZ TO 500 KHZ | 44 µA | TQC | 0.1 | e4 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | WRAPAROUND | 1.9 mm | 7.3 mm | 4.3 mm | PANASONIC CORP | , 2917 | unknown | EAR99 |