Filter Your Search
1 - 5 of 5 results
|
DHPH-1-25-U-.202/.120/.433-RI
Adam Technologies Inc
|
Check for Price | Yes | Contact Manufacturer | 25 | 1 | 1.27 mm | 1 | 20 mΩ | 1 A | MALE | 500 Cycles | BOARD | POLYAMIDE | AU ON NI | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 300VAC V | NO | 1 GΩ | e4 | UL, CSA | -40 °C | 105 °C | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | NO | ONE | RECTANGULAR | FLASH inch | SOLDER | 0.098 inch | 0.433 inch | 1.25 inch | 0.12 inch | ADAM TECHNOLOGIES INC | compliant | EAR99 | 8536.69.40.40 | ||||||
|
2,5U20
Lumberg Connect GmbH
|
Check for Price | Obsolete | 20 | 2 | 2.5 mm | FEMALE | BOARD | TIN | STRAIGHT | CARD EDGE CONNECTOR | NO | NO | NO | e3 | NO | SOCKET | TIN OVER NICKEL | COPPER ALLOY | NO | ONE | GENERAL PURPOSE | SOLDER | LUMBERG CONNECT GMBH | unknown | ||||||||||||||||||||||||||
|
2201-25-U2-02-6.0/3.0
Singatron Enterprises Co
|
Check for Price | Contact Manufacturer | 25 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | POLYESTER | AU | RIGHT ANGLE | BOARD CONNECTOR | 500VAC V | NO | 5 GΩ | UL | -40 °C | 105 °C | RECEPTACLE | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | ONE | RECTANGULAR | FLASH inch | SOLDER | 0.1 inch | 0.1 inch | 2.5 inch | 0.118 inch | SINGATRON ENTERPRISE CO LTD | compliant | EAR99 | 8536.69.40.40 | |||||||||||||
|
DPH-1-25-U-.200/SMT/.220
Adam Technologies Inc
|
Check for Price | Contact Manufacturer | 25 | 1 | 5.08 mm | 2 | 20 mΩ | 3 A | MALE | 1000 Cycles | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | AU ON NI | STRAIGHT | BOARD CONNECTOR | 1000VAC V | NO | 5 GΩ | UL, CSA | -40 °C | 105 °C | GOLD OVER NICKEL | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | ONE | STAGGERED | FLASH inch | SURFACE MOUNT | 0.098 inch | 0.22 inch | 2.5 inch | ADAM TECHNOLOGIES INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||
|
2201-25-U2-01-6.0/3.0
Singatron Enterprises Co
|
Check for Price | Contact Manufacturer | 25 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | POLYESTER | SN | RIGHT ANGLE | BOARD CONNECTOR | 500VAC V | NO | 5 GΩ | UL | -40 °C | 105 °C | RECEPTACLE | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | ONE | RECTANGULAR | SOLDER | 0.1 inch | 0.1 inch | 2.5 inch | 0.118 inch | SINGATRON ENTERPRISE CO LTD | compliant | EAR99 | 8536.69.40.40 |