Filter Your Search
1 - 10 of 2,756 results
|
25YXG47MEFC5X11
Rubycon Corporation
|
$0.0890 | Yes | Yes | End Of Life | 47 µF | 25 V | 105 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 11.75 µA | 0.14 | 105 °C | -40 °C | 2 | Radial | BULK | NO | 2 mm | WIRE | 5 mm | 11 mm | RUBYCON CORP | , | compliant | EAR99 | 8532.24.0060 | Rubycon | |||||
|
25YXJ100M5X11
Rubycon Corporation
|
$0.0905 | Yes | Yes | Active | 100 µF | 25 V | 175 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 25 µA | 0.14 | e3 | 105 °C | -40 °C | 2 | Radial | BULK | NO | TIN | 2 mm | WIRE | 5 mm | 11 mm | RUBYCON CORP | , | compliant | Rubycon | |||||
|
25YXJ47MTA5X11
Rubycon Corporation
|
$0.0941 | Yes | Yes | Active | 47 µF | 25 V | 175 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 11.8 µA | 0.14 | e3 | 105 °C | -40 °C | 2 | Radial | TAPE | NO | Tin (Sn) | 2 mm | WIRE | 5 mm | 11 mm | RUBYCON CORP | , | compliant | EAR99 | 8532.22.00.20 | Rubycon | |||
|
25YXF100MEFC6.3X11
Rubycon Corporation
|
$0.0950 | Yes | Yes | Not Recommended | 100 µF | 25 V | 175 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 25 µA | 0.14 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | Tin (Sn) | 2.5 mm | WIRE | 6.3 mm | 11 mm | RUBYCON CORP | , | compliant | EAR99 | 8532.22.00.20 | Rubycon | ||
|
25YXG100MEFC6.3X11
Rubycon Corporation
|
$0.1108 | Yes | End Of Life | 100 µF | 25 V | 170 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 25 µA | 0.14 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | Tin (Sn) | 2.5 mm | WIRE | 6.3 mm | 11 mm | RUBYCON CORP | , | compliant | EAR99 | 8532.22.00.20 | Rubycon | |||
|
25YXJ220M6.3X11
Rubycon Corporation
|
$0.1132 | Yes | Active | 220 µF | 25 V | 280 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 55 µA | 0.14 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | 2.5 mm | WIRE | 6.3 mm | 11 mm | RUBYCON CORP | , | compliant | EAR99 | 8532.22.00.20 | Rubycon | |||||
|
25YXM47MEFR5X11
Rubycon Corporation
|
$0.1161 | Yes | Active | 47 µF | 25 V | 91 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 11.75 µA | 0.3 | 105 °C | -40 °C | 2 | Radial | BULK | NO | 2 mm | WIRE | 5 mm | 11 mm | RUBYCON CORP | RADIAL LEADED | compliant | Rubycon | ||||||||
|
25YXF220MEFC8X11.5
Rubycon Corporation
|
$0.1354 | Yes | Not Recommended | 220 µF | 25 V | 280 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 55 µA | 0.14 | 105 °C | -40 °C | 2 | Radial | BULK | NO | 3.5 mm | WIRE | 8 mm | 11.5 mm | RUBYCON CORP | , | compliant | EAR99 | 8532.22.00.20 | Rubycon | ||||||
|
25YXG220MEFC8X11.5
Rubycon Corporation
|
$0.1381 | Yes | Yes | End Of Life | 220 µF | 25 V | 320 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 55 µA | 0.14 | 105 °C | -40 °C | 2 | Radial | BULK | NO | 3.5 mm | WIRE | 8 mm | 11.5 mm | RUBYCON CORP | , | compliant | EAR99 | 8532.24.0060 | Rubycon | |||||
|
25YXG330MEFC10X12.5
Rubycon Corporation
|
$0.1942 | Yes | End Of Life | 330 µF | 25 V | 475.75 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 82.5 µA | 0.14 | 105 °C | -40 °C | 2 | Radial | BULK | NO | 5 mm | WIRE | 10 mm | 12.5 mm | RUBYCON CORP | , | compliant | EAR99 | 8532.22.00.20 | Rubycon |