Filter Your Search
1 - 1 of 1 results
|
25YD10VZ-R
Vishay Intertechnologies
|
Check for Price | Yes | Active | 1 nF | 20 % | Y5S | 20 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | SAFETY CLASS X1/Y2 | 400 V | 22% ppm/°C | e3 | IEC60384-14 | 125 °C | -30 °C | 2 | DISK PACKAGE | Radial | TR, 14 INCH | NO | Matte Tin (Sn) | WIRE | 8.4 mm | 8.4 mm | 4.3 mm | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | compliant | EAR99 | 8532.23.00.60 | Vishay |