Filter Your Search
1 - 1 of 1 results
|
25YXG100MEFCT16.3X11
Rubycon Corporation
|
Check for Price | Yes | Yes | Not Recommended | 100 µF | 25 V | 170 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 25 µA | 0.14 | e2 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | TAPE | NO | Tin/Copper (Sn/Cu) | 2.5 mm | WIRE | 6.3 mm | 11 mm | RUBYCON CORP | , | compliant | EAR99 | 8532.22.00.20 |