Filter Your Search
1 - 5 of 5 results
![]() |
25C160-E/SN
Microchip Technology Inc
|
$1.0608 | Yes | Yes | Not Recommended | 16.384 kbit | 8 | 2KX8 | 5 V | 5 V | 3 MHz | EEPROM | 200 | 1000000 Write/Erase Cycles | 1 | 2000 | 2.048 k | SYNCHRONOUS | SERIAL | SPI | 1 µA | 5 µA | 5.5 V | 4.5 V | CMOS | AUTOMOTIVE | 5 ms | HARDWARE/SOFTWARE | R-PDSO-G8 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.91 mm | MICROCHIP TECHNOLOGY INC | SOIC | 0.150 INCH, PLASTIC, MS-012, SOIC-8 | 8 | compliant | Microchip | |||||||||
![]() |
25C160-E/SNC77
Microchip Technology Inc
|
Check for Price | Yes | Yes | Not Recommended | 16.384 kbit | 8 | 2KX8 | 5 V | 3 MHz | EEPROM | 1 | 2000 | 2.048 k | SYNCHRONOUS | SERIAL | SPI | 5.5 V | 4.5 V | CMOS | AUTOMOTIVE | 5 ms | R-PDSO-G8 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.91 mm | MICROCHIP TECHNOLOGY INC | SOIC | 0.150 INCH, PLASTIC, MS-012, SOIC-8 | 8 | compliant | EAR99 | 8542.32.00.51 | |||||||||||||||||
![]() |
25C160ESN
Microchip Technology Inc
|
Check for Price | Yes | Yes | Not Recommended | 16.384 kbit | 8 | 2KX8 | 5 V | 3 MHz | EEPROM | DATA RETENTION > 200 YEARS; 4KV ESD PROTECTION; 1M ENDURANCE CYCLES | 1 | 2000 | 2.048 k | SYNCHRONOUS | SERIAL | SPI | 5.5 V | 4.5 V | CMOS | AUTOMOTIVE | 5 ms | R-PDSO-G8 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.91 mm | MICROCHIP TECHNOLOGY INC | SOIC | 0.150 INCH, PLASTIC, MS-012, SOIC-8 | 8 | compliant | ||||||||||||||||
![]() |
25C160-E/SNC22
Microchip Technology Inc
|
Check for Price | No | Yes | Not Recommended | 16.384 kbit | 8 | 2KX8 | 5 V | 3 MHz | EEPROM | 1 | 2000 | 2.048 k | SYNCHRONOUS | SERIAL | SPI | 5.5 V | 4.5 V | CMOS | AUTOMOTIVE | 5 ms | R-PDSO-G8 | Not Qualified | e3 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.91 mm | MICROCHIP TECHNOLOGY INC | SOIC | 0.150 INCH, PLASTIC, MS-012, SOIC-8 | 8 | compliant | EAR99 | 8542.32.00.51 | ||||||||||||||||||
![]() |
25C160E/SN
Microchip Technology Inc
|
Check for Price | Yes | Yes | Not Recommended | 16.384 kbit | 8 | 2KX8 | 5 V | 3 MHz | EEPROM | 200 | 1000000 Write/Erase Cycles | 1 | 1 | 2000 | 2.048 k | SYNCHRONOUS | SERIAL | 5 V | SPI | 5 µA | 5 µA | 5.5 V | 4.5 V | CMOS | AUTOMOTIVE | 5 ms | HARDWARE | R-PDSO-G8 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | TS 16949 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.23 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | MICROCHIP TECHNOLOGY INC | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.32.00.51 | 1996-05-10 |