Filter Your Search
1 - 10 of 574 results
|
25C320-I/SN
Microchip Technology Inc
|
$0.6753 | Yes | Yes | Not Recommended | 32.768 kbit | 8 | 4KX8 | 5 V | 3 MHz | EEPROM | 200 | 1000000 Write/Erase Cycles | 1 | 1 | 4000 | 4.096 k | SYNCHRONOUS | SERIAL | 5 V | SPI | 5 µA | 5 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | TS 16949 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.23 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | MICROCHIP TECHNOLOGY INC | SOIC | 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | 8 | compliant | EAR99 | 8542.32.00.51 | 1996-10-01 | Microchip | ||
|
25C320/P
Microchip Technology Inc
|
$0.6810 | Yes | Yes | Not Recommended | 32.768 kbit | 8 | 4KX8 | 5 V | 3 MHz | EEPROM | 200 | 1000000 Write/Erase Cycles | 1 | 1 | 4000 | 4.096 k | SYNCHRONOUS | SERIAL | 5 V | SPI | 5 µA | 5 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | 5 ms | HARDWARE | R-PDIP-T8 | Not Qualified | e3 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 9.271 mm | 7.62 mm | MICROCHIP TECHNOLOGY INC | DIP | 0.300 INCH, PLASTIC, DIP-8 | 8 | compliant | EAR99 | 8542.32.00.51 | 1996-10-01 | Microchip | |||||||
|
25C320/SN
Microchip Technology Inc
|
$0.7586 | Yes | Yes | Not Recommended | 32.768 kbit | 8 | 4KX8 | 5 V | 3 MHz | EEPROM | 200 | 1000000 Write/Erase Cycles | 1 | 1 | 4000 | 4.096 k | SYNCHRONOUS | SERIAL | 5 V | SPI | 5 µA | 5 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | 5 ms | HARDWARE | R-PDSO-G8 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.23 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | MICROCHIP TECHNOLOGY INC | SOIC | 0.150 INCH, PLASTIC, SOIC-8 | 8 | compliant | EAR99 | 8542.32.00.51 | 1996-10-01 | Microchip | ||||
|
25C320T/SN
Microchip Technology Inc
|
$1.0000 | Yes | Yes | Not Recommended | 32.768 kbit | 8 | 4KX8 | 5 V | 3 MHz | EEPROM | 200 | 1000000 Write/Erase Cycles | 1 | 1 | 4000 | 4.096 k | SYNCHRONOUS | SERIAL | 5 V | SPI | 5 µA | 5 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | 5 ms | HARDWARE | R-PDSO-G8 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.23 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | MICROCHIP TECHNOLOGY INC | SOIC | 0.150 INCH, PLASTIC, SOIC-8 | 8 | compliant | EAR99 | 8542.32.00.51 | Microchip | |||||
|
25C320T-I/SN
Microchip Technology Inc
|
$1.0295 | Yes | Yes | Not Recommended | 32.768 kbit | 8 | 4KX8 | 5 V | 3 MHz | EEPROM | 200 | 1000000 Write/Erase Cycles | 1 | 1 | 4000 | 4.096 k | SYNCHRONOUS | SERIAL | 5 V | SPI | 5 µA | 5 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | TS 16949 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.23 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | MICROCHIP TECHNOLOGY INC | SOIC | 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | 8 | compliant | EAR99 | 8542.32.00.51 | 1996-10-01 | Microchip | ||
|
25C320-E/SN
Microchip Technology Inc
|
$1.1320 | Yes | Yes | Not Recommended | 32.768 kbit | 8 | 4KX8 | 5 V | 3 MHz | EEPROM | 200 | 1000000 Write/Erase Cycles | 1 | 1 | 4000 | 4.096 k | SYNCHRONOUS | SERIAL | 5 V | SPI | 5 µA | 5 µA | 5.5 V | 4.5 V | CMOS | AUTOMOTIVE | 5 ms | HARDWARE | R-PDSO-G8 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | TS 16949 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.23 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | MICROCHIP TECHNOLOGY INC | SOIC | 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | 8 | compliant | EAR99 | 8542.32.00.51 | 1996-10-01 | Microchip | ||
|
25C320-I/P
Microchip Technology Inc
|
$1.1688 | Yes | Yes | Not Recommended | 32.768 kbit | 8 | 4KX8 | 5 V | 3 MHz | EEPROM | 200 | 1000000 Write/Erase Cycles | 1 | 1 | 4000 | 4.096 k | SYNCHRONOUS | SERIAL | 5 V | SPI | 5 µA | 5 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE | R-PDIP-T8 | Not Qualified | e3 | 85 °C | -40 °C | TS 16949 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 9.271 mm | 7.62 mm | MICROCHIP TECHNOLOGY INC | DIP | 0.300 INCH, PLASTIC, DIP-8 | 8 | compliant | EAR99 | 8542.32.00.51 | 1996-10-01 | Microchip | |||||
|
25C320-E/P
Microchip Technology Inc
|
$1.2800 | No | Yes | Not Recommended | 32.768 kbit | 8 | 4KX8 | 5 V | 3 MHz | EEPROM | 200 | 1000000 Write/Erase Cycles | 1 | 1 | 4000 | 4.096 k | SYNCHRONOUS | SERIAL | 5 V | SPI | 5 µA | 5 µA | 5.5 V | 4.5 V | CMOS | AUTOMOTIVE | 5 ms | HARDWARE | R-PDIP-T8 | Not Qualified | e3 | 125 °C | -40 °C | TS 16949 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 9.271 mm | 7.62 mm | MICROCHIP TECHNOLOGY INC | DIP | 0.300 INCH, PLASTIC, DIP-8 | 8 | compliant | EAR99 | 8542.32.00.51 | Microchip | ||||||
|
CAT25C32S16-1.8TE13
Catalyst Semiconductor
|
Check for Price | No | Obsolete | 32.768 kbit | 8 | 4KX8 | EEPROM | 100 | 1000000 Write/Erase Cycles | 1 | 4000 | 4.096 k | SYNCHRONOUS | SERIAL | 3 V | SPI | 5 µA | 6 V | 1.8 V | CMOS | COMMERCIAL | HARDWARE/SOFTWARE | R-PDSO-G16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 9.9 mm | 3.9 mm | CATALYST SEMICONDUCTOR INC | SOIC | SOP, SOP16,.25 | 16 | unknown | EAR99 | 8542.32.00.51 | |||||||||||||||
|
CAT25C32PI
Catalyst Semiconductor
|
Check for Price | No | Obsolete | 32.768 kbit | 8 | 4KX8 | 5 V | 3 MHz | EEPROM | 100 | 1000000 Write/Erase Cycles | 1 | 4000 | 4.096 k | SYNCHRONOUS | SERIAL | SPI | 1 µA | 10 µA | 6 V | 2.5 V | CMOS | INDUSTRIAL | 10 ms | HARDWARE/SOFTWARE | R-PDIP-T8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.57 mm | 9.59 mm | 7.62 mm | CATALYST SEMICONDUCTOR INC | DIP | DIP, DIP8,.3 | 8 | unknown | EAR99 | 8542.32.00.51 |