Filter Your Search
1 - 10 of 61 results
|
VS-25CTQ040STRR-M3
Vishay Intertechnologies
|
$1.1461 | Yes | Active | 15 A | 710 mV | 1.75 mA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 40 V | 2 | SCHOTTKY | FREE WHEELING DIODE | GENERAL PURPOSE | 250 A | 1 | R-PSSO-G2 | e3 | TO-263AB | 1 | 150 °C | -55 °C | 245 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | |||||||||||
|
VS-25CTQ040STRL-M3
Vishay Intertechnologies
|
$1.1461 | Yes | Active | 15 A | 710 mV | 1.75 mA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 40 V | 2 | SCHOTTKY | FREE WHEELING DIODE | GENERAL PURPOSE | 250 A | 1 | R-PSSO-G2 | e3 | TO-263AB | 1 | 150 °C | -55 °C | 245 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | |||||||||||
|
VS-25CTQ040S-M3
Vishay Intertechnologies
|
$1.2355 | Yes | Active | 15 A | 710 mV | 1.75 mA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 40 V | 2 | SCHOTTKY | FREE WHEELING DIODE | GENERAL PURPOSE | 250 A | 1 | R-PSSO-G2 | e3 | TO-263AB | 1 | 150 °C | -55 °C | 245 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | |||||||||||
|
VS-25CTQ040-M3
Vishay Intertechnologies
|
$2.3296 | Yes | Active | 15 A | 710 mV | 1.75 mA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 40 V | 2 | SCHOTTKY | FREE WHEELING DIODE | GENERAL PURPOSE | 990 A | 1 | R-PSFM-T3 | e3 | TO-220AB | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8541.10.00.80 | 2018-01-29 | Vishay | ||||||||
|
25CTQ040-017
International Rectifier
|
Check for Price | No | No | Obsolete | 30 A | 640 mV | 70 mA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 40 V | 2 | SCHOTTKY | FREE WHEELING DIODE | GENERAL PURPOSE | 990 A | 1 | Not Qualified | R-PSFM-T3 | e0 | 150 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | 8541.10.00.80 | TO-220AB | R-PSFM-T3 | 3 | |||||||||
|
25CTQ040-029
International Rectifier
|
Check for Price | No | No | Obsolete | 30 A | 640 mV | 70 mA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 40 V | 2 | SCHOTTKY | FREE WHEELING DIODE | GENERAL PURPOSE | 990 A | 1 | Not Qualified | R-PSFM-T3 | e0 | 150 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | 8541.10.00.80 | TO-220AB | R-PSFM-T3 | 3 | |||||||||
|
25CTQ040
International Rectifier
|
Check for Price | No | Transferred | 30 A | 640 mV | 70 mA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 40 V | 2 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY | GENERAL PURPOSE | 990 A | 1 | Not Qualified | R-PSFM-T3 | e0 | TO-220AB | 150 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | 8541.10.00.80 | TO-220AB | PLASTIC, TO-220AB, 3 PIN | 3 | |||||||||
|
25CTQ040
Sensitron Semiconductors
|
Check for Price | No | No | Transferred | 30 A | 500 mV | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 40 V | 2 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY | GENERAL PURPOSE | 300 A | 1 | Not Qualified | R-PSFM-T3 | e0 | TO-220AB | 1 | 150 °C | -55 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | SENSITRON SEMICONDUCTOR | compliant | EAR99 | 8541.10.00.80 | TO-220AB | PLASTIC PACKAGE-3 | 3 | |||||||
|
VS-25CTQ040PBF
Vishay Semiconductors
|
Check for Price | Obsolete | 30 A | 710 mV | 1.75 mA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 40 V | 2 | SCHOTTKY | FREE WHEELING DIODE | GENERAL PURPOSE | 990 A | 1 | R-PSFM-T3 | e3 | TO-220AB | 150 °C | -55 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN OVER NICKEL | THROUGH-HOLE | SINGLE | VISHAY SEMICONDUCTORS | unknown | EAR99 | 8541.10.00.80 | R-PSFM-T3 | ||||||||||||
|
25CTQ040-004
International Rectifier
|
Check for Price | No | No | Obsolete | 30 A | 640 mV | 70 mA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 40 V | 2 | SCHOTTKY | FREE WHEELING DIODE | GENERAL PURPOSE | 990 A | 1 | Not Qualified | R-PSFM-T3 | e0 | 150 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | 8541.10.00.80 | TO-220AB | R-PSFM-T3 | 3 |