Filter Your Search
1 - 10 of 27,009 results
|
EC1325HST-50.000M-TR
Ecliptek Corporation
|
Check for Price | Obsolete | LVCMOS | ECLIPTEK CORP | unknown | Clock | ||||||||||||||||||||||||||||||||
|
EMRA25H2H-13.500M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 13.5 MHz | 20 % | 15 pF | 3 V | LVCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; BULK | 3 ns | NO | 3 ns | 3.3 V | 2.7 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 5.0mm x 3.2mm x 0.75mm | ECLIPTEK CORP | unknown | Clock | SMD 3.2mm x 5.0mm | 4 | SMD 3.2mm x 5.0mm | ||||||||
|
PX-7025-HA1-JAXX-1M02400000
Vectron International
|
Check for Price | Yes | Transferred | 1.024 MHz | 40 % | 15 pF | 2.5 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH ACMOS O/P | 5 ns | NO | 5 ns | 2.625 V | 2.375 V | 40/60 % | e1 | 150 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.2,200 | YES | Tin/Silver/Copper (Sn/Ag/Cu) | 7.0mm x 5.0mm x 1.95mm | VECTRON INTERNATIONAL | compliant | Clock | DILCC4,.2,200 | ||||||||||
|
EQRA25H1H-26.600M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 26.6 MHz | 20 % | 15 pF | 3 V | CMOS | ENABLE/DISABLE FUNCTION; BULK | 3 ns | NO | 3 ns | 3.15 V | 2.85 V | 60/40 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 6 | YES | Nickel/Gold (Ni/Au) | 5.0mm x 3.2mm x 1.3mm | ECLIPTEK CORP | compliant | Clock | SMD 3.2mm x 5.0mm | 6 | SMD 3.2mm x 5.0mm | ||||||||
|
EH1325HSTTS-1.4381M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Obsolete | 1.4381 MHz | 25 % | 30 pF | 3.3 V | LVCMOS | EH13 | TRI-STATE; ENABLE/DISABLE FUNCTION; BULK | 6 ns | NO | 6 ns | 3.6 V | 3 V | 55/45 % | e3 | 70 °C | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 13.2mm x 13.2mm x 5.6mm | ECLIPTEK CORP | compliant | Clock | ||||||||||||
|
XE43-N25-H-135.000MHZ
Xsis Electronics Inc
|
Check for Price | Contact Manufacturer | XSIS ELECTRONICS INC | compliant | Clock | |||||||||||||||||||||||||||||||||
|
MBF2025H08AH-3.000KHZ-G1
MMD
|
Check for Price | Yes | Yes | Transferred | 3 kHz | 25 % | 10 TTL, 50 pF | 2.5 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 10 ns | NO | 10 ns | 2.75 V | 2.25 V | 45/55 % | 85 °C | SURFACE MOUNT | 8 | DIP4/8,.3 | YES | 12.9mm x 12.9mm x 6.7mm | MMD COMPONENTS | compliant | Clock | EAR99 | 8542.39.00.01 | |||||||||||
|
EQRA25H1H-40.004004M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 40.004 MHz | 20 % | 15 pF | 3 V | CMOS | ENABLE/DISABLE FUNCTION; BULK | 3 ns | NO | 3 ns | 3.15 V | 2.85 V | 60/40 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 6 | YES | Nickel/Gold (Ni/Au) | 5.0mm x 3.2mm x 1.3mm | ECLIPTEK CORP | compliant | Clock | SMD 3.2mm x 5.0mm | 6 | SMD 3.2mm x 5.0mm | ||||||||
|
EQRA25H2H-19.200M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 19.2 MHz | 20 % | 15 pF | 3 V | CMOS | EQRA25 | ENABLE/DISABLE FUNCTION; BULK | 3 ns | NO | 3 ns | 3.15 V | 2.85 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | 5.0mm x 3.2mm x 1.3mm | ECLIPTEK CORP | compliant | Clock | SMD 3.2mm x 5.0mm | 6 | SMD 3.2mm x 5.0mm | ||||||||
|
EQRA25H2H-28.500M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 28.5 MHz | 20 % | 15 pF | 3 V | CMOS | ENABLE/DISABLE FUNCTION; BULK | 3 ns | NO | 3 ns | 3.15 V | 2.85 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 6 | YES | Nickel/Gold (Ni/Au) | 5.0mm x 3.2mm x 1.3mm | ECLIPTEK CORP | compliant | Clock | SMD 3.2mm x 5.0mm | 6 | SMD 3.2mm x 5.0mm |