Parametric results for: 25hlb30018 under XO

Filter Your Search

1 - 10 of 27,009 results

|
-
-
-
-
-
-
-
-
Manufacturer Part Number: 25h
Select parts from the table below to compare.
Compare
Compare
EC1325HST-50.000M-TR
Ecliptek Corporation
Check for Price Obsolete LVCMOS ECLIPTEK CORP unknown Clock
EMRA25H2H-13.500M
Ecliptek Corporation
Check for Price Yes Yes Transferred 13.5 MHz 20 % 15 pF 3 V LVCMOS TRI-STATE; ENABLE/DISABLE FUNCTION; BULK 3 ns NO 3 ns 3.3 V 2.7 V 55/45 % e4 70 °C -20 °C SURFACE MOUNT 4 YES Nickel/Palladium/Gold (Ni/Pd/Au) 5.0mm x 3.2mm x 0.75mm ECLIPTEK CORP unknown Clock SMD 3.2mm x 5.0mm 4 SMD 3.2mm x 5.0mm
PX-7025-HA1-JAXX-1M02400000
Vectron International
Check for Price Yes Transferred 1.024 MHz 40 % 15 pF 2.5 V HCMOS TRI-STATE; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH ACMOS O/P 5 ns NO 5 ns 2.625 V 2.375 V 40/60 % e1 150 °C SURFACE MOUNT 4 CERAMIC DILCC4,.2,200 YES Tin/Silver/Copper (Sn/Ag/Cu) 7.0mm x 5.0mm x 1.95mm VECTRON INTERNATIONAL compliant Clock DILCC4,.2,200
EQRA25H1H-26.600M
Ecliptek Corporation
Check for Price Yes Yes Transferred 26.6 MHz 20 % 15 pF 3 V CMOS ENABLE/DISABLE FUNCTION; BULK 3 ns NO 3 ns 3.15 V 2.85 V 60/40 % e4 70 °C -20 °C SURFACE MOUNT 6 YES Nickel/Gold (Ni/Au) 5.0mm x 3.2mm x 1.3mm ECLIPTEK CORP compliant Clock SMD 3.2mm x 5.0mm 6 SMD 3.2mm x 5.0mm
EH1325HSTTS-1.4381M
Ecliptek Corporation
Check for Price Yes Yes Obsolete 1.4381 MHz 25 % 30 pF 3.3 V LVCMOS EH13 TRI-STATE; ENABLE/DISABLE FUNCTION; BULK 6 ns NO 6 ns 3.6 V 3 V 55/45 % e3 70 °C THROUGH HOLE MOUNT NO Matte Tin (Sn) - with Nickel (Ni) barrier 13.2mm x 13.2mm x 5.6mm ECLIPTEK CORP compliant Clock
XE43-N25-H-135.000MHZ
Xsis Electronics Inc
Check for Price Contact Manufacturer XSIS ELECTRONICS INC compliant Clock
MBF2025H08AH-3.000KHZ-G1
MMD
Check for Price Yes Yes Transferred 3 kHz 25 % 10 TTL, 50 pF 2.5 V HCMOS TRI-STATE; ENABLE/DISABLE FUNCTION 10 ns NO 10 ns 2.75 V 2.25 V 45/55 % 85 °C SURFACE MOUNT 8 DIP4/8,.3 YES 12.9mm x 12.9mm x 6.7mm MMD COMPONENTS compliant Clock EAR99 8542.39.00.01
EQRA25H1H-40.004004M
Ecliptek Corporation
Check for Price Yes Yes Transferred 40.004 MHz 20 % 15 pF 3 V CMOS ENABLE/DISABLE FUNCTION; BULK 3 ns NO 3 ns 3.15 V 2.85 V 60/40 % e4 70 °C -20 °C SURFACE MOUNT 6 YES Nickel/Gold (Ni/Au) 5.0mm x 3.2mm x 1.3mm ECLIPTEK CORP compliant Clock SMD 3.2mm x 5.0mm 6 SMD 3.2mm x 5.0mm
EQRA25H2H-19.200M
Ecliptek Corporation
Check for Price Yes Yes Transferred 19.2 MHz 20 % 15 pF 3 V CMOS EQRA25 ENABLE/DISABLE FUNCTION; BULK 3 ns NO 3 ns 3.15 V 2.85 V 55/45 % e4 70 °C -20 °C SURFACE MOUNT YES Nickel/Gold (Ni/Au) 5.0mm x 3.2mm x 1.3mm ECLIPTEK CORP compliant Clock SMD 3.2mm x 5.0mm 6 SMD 3.2mm x 5.0mm
EQRA25H2H-28.500M
Ecliptek Corporation
Check for Price Yes Yes Transferred 28.5 MHz 20 % 15 pF 3 V CMOS ENABLE/DISABLE FUNCTION; BULK 3 ns NO 3 ns 3.15 V 2.85 V 55/45 % e4 70 °C -20 °C SURFACE MOUNT 6 YES Nickel/Gold (Ni/Au) 5.0mm x 3.2mm x 1.3mm ECLIPTEK CORP compliant Clock SMD 3.2mm x 5.0mm 6 SMD 3.2mm x 5.0mm