Filter Your Search
1 - 10 of 27,009 results
|
EQRA25H2H-11.128MTR
Ecliptek Corporation
|
Check for Price | Yes | Transferred | 11.128 MHz | 20 % | 15 pF | 3 V | CMOS | ENABLE/DISABLE FUNCTION; TAPE AND REEL | 3 ns | NO | 3 ns | 3.15 V | 2.85 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 6 | YES | Nickel/Gold (Ni/Au) | 5.0mm x 3.2mm x 1.3mm | ECLIPTEK CORP | compliant | Clock | ||||||||||||
|
EQRA25H2H-72.055MTR
Ecliptek Corporation
|
Check for Price | Yes | Transferred | 72.055 MHz | 20 % | 15 pF | 3 V | CMOS | ENABLE/DISABLE FUNCTION; TAPE AND REEL | 3 ns | NO | 3 ns | 3.15 V | 2.85 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 6 | YES | Nickel/Gold (Ni/Au) | 5.0mm x 3.2mm x 1.3mm | ECLIPTEK CORP | compliant | Clock | ||||||||||||
|
25HPA622-A-FREQ
Euroquartz Ltd
|
Check for Price | Yes | Yes | Contact Manufacturer | 25 % | 50 OHM | 2.5 V | LVPECL | COMPLIMENTARY OUTPUT; TRISTATE; ENABLE/DISABLE FUNCTION | 250 ps | NO | 320 MHz | 60 MHz | 250 ps | 2.625 V | 2.375 V | 55/45 % | 70 °C | -10 °C | SURFACE MOUNT | 6 | YES | 11.4mm x 9.6mm x 2.5mm | EUROQUARTZ LTD | compliant | Clock | ||||||||||||
|
EC1325HSTS-12.288M-G TR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Active | unknown | Clock | ||||||||||||||||||||||||||||||||
|
EH1325HSTTS-54.000M-G2
Ecliptek Corporation
|
Check for Price | Yes | Obsolete | 54 MHz | 25 % | 30 pF | 3.3 V | LVCMOS | EH13 | TRI-STATE; ENABLE/DISABLE FUNCTION | 6 ns | NO | 6 ns | 3.6 V | 3 V | 55/45 % | e3 | 70 °C | SURFACE MOUNT | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | 13.2mm x 13.2mm x 5.6mm | ECLIPTEK CORP | compliant | Clock | |||||||||||||
|
EQRA25H1H-11.126M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 11.126 MHz | 20 % | 15 pF | 3 V | CMOS | ENABLE/DISABLE FUNCTION; BULK | 3 ns | NO | 3 ns | 3.15 V | 2.85 V | 60/40 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 6 | YES | Nickel/Gold (Ni/Au) | 5.0mm x 3.2mm x 1.3mm | ECLIPTEK CORP | compliant | Clock | SMD 3.2mm x 5.0mm | 6 | SMD 3.2mm x 5.0mm | ||||||||
|
EQRA25H1H-26.820M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 26.82 MHz | 20 % | 15 pF | 3 V | CMOS | ENABLE/DISABLE FUNCTION; BULK | 3 ns | NO | 3 ns | 3.15 V | 2.85 V | 60/40 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 6 | YES | Nickel/Gold (Ni/Au) | 5.0mm x 3.2mm x 1.3mm | ECLIPTEK CORP | compliant | Clock | SMD 3.2mm x 5.0mm | 6 | SMD 3.2mm x 5.0mm | ||||||||
|
PX-7025-HAZ-JAXX-1M02400000
Vectron International
|
Check for Price | Yes | Transferred | 1.024 MHz | 40 % | 15 pF | 2.5 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH ACMOS O/P | 5 ns | NO | 5 ns | 2.625 V | 2.375 V | 40/60 % | e1 | 180 °C | -20 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.2,200 | YES | Tin/Silver/Copper (Sn/Ag/Cu) | 7.0mm x 5.0mm x 1.95mm | VECTRON INTERNATIONAL | compliant | Clock | DILCC4,.2,200 | |||||||||
|
EH1325HSETTS-153.600M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Obsolete | 153.6 MHz | 25 % | 15 pF | 3.3 V | LVCMOS | EH13 | TRI-STATE; ENABLE/DISABLE FUNCTION; BULK | 4 ns | NO | 4 ns | 3.6 V | 3 V | 60/40 % | e3 | 85 °C | -40 °C | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 13.2mm x 13.2mm x 5.6mm | ECLIPTEK CORP | compliant | Clock | |||||||||||
|
EH1325HSETTTS-76.800M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Obsolete | 76.8 MHz | 25 % | 15 pF | 3.3 V | LVCMOS | EH13 | TRI-STATE; ENABLE/DISABLE FUNCTION; BULK | 4 ns | NO | 4 ns | 3.6 V | 3 V | 55/45 % | e3 | 85 °C | -40 °C | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 13.2mm x 13.2mm x 5.6mm | ECLIPTEK CORP | compliant | Clock |