Filter Your Search
1 - 7 of 7 results
|
25LC1024-I/SM
Microchip Technology Inc
|
$3.6995 | Yes | Yes | Active | 1.0486 Mbit | 8 | 128KX8 | 5 V | 20 MHz | EEPROM | 200 YEARS OF DATA RETENTION; 1000000 ENDURANCE CYCLES/WORD | 200 | 1000000 Write/Erase Cycles | 1 | 1 | 128000 | 131.072 k | SYNCHRONOUS | SERIAL | 5 V | SPI | 12 µA | 10 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | NOR TYPE | 6 ms | HARDWARE/SOFTWARE | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | AEC-Q100 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.03 mm | 5.26 mm | 5.25 mm | MICROCHIP TECHNOLOGY INC | SOIC | SOP, SOP8,.3 | 8 | compliant | EAR99 | 8542.32.00.51 | Microchip | ||
|
25LC1024-I/P
Microchip Technology Inc
|
$3.8352 | Yes | Yes | Active | 1.0486 Mbit | 8 | 128KX8 | 5 V | 20 MHz | EEPROM | 200 YEARS OF DATA RETENTION; 1000000 ENDURANCE CYCLES/WORD | 200 | 1000000 Write/Erase Cycles | 1 | 1 | 128000 | 131.072 k | SYNCHRONOUS | SERIAL | 5 V | SPI | 12 µA | 10 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | NOR TYPE | 6 ms | HARDWARE/SOFTWARE | R-PDIP-T8 | Not Qualified | e3 | 85 °C | -40 °C | AEC-Q100 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 9.271 mm | 7.62 mm | MICROCHIP TECHNOLOGY INC | DIP | DIP-8 | 8 | compliant | EAR99 | 8542.32.00.51 | Microchip | |||||
|
25LC1024-I/MF
Microchip Technology Inc
|
$3.8924 | Yes | Yes | Active | 1.0486 Mbit | 8 | 128KX8 | 5 V | 20 MHz | EEPROM | 200 YEARS OF DATA RETENTION; 1000000 ENDURANCE CYCLES/WORD | 200 | 1000000 Write/Erase Cycles | 1 | 1 | 128000 | 131.072 k | SYNCHRONOUS | SERIAL | 5 V | SPI | 12 µA | 10 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | NOR TYPE | 6 ms | HARDWARE/SOFTWARE | R-PDSO-N8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | AEC-Q100 | 40 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 1.27 mm | DUAL | 1 mm | 6 mm | 5 mm | MICROCHIP TECHNOLOGY INC | DFN | HVSON, SOLCC8,.25 | 8 | compliant | EAR99 | 8542.32.00.51 | Microchip | ||
|
25LC1024-I/SM16KVAO
Microchip Technology Inc
|
Check for Price | Yes | Active | EEPROM | MICROCHIP TECHNOLOGY INC | compliant | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
25LC1024-I/W16K
Microchip Technology Inc
|
Check for Price | Active | 1.0486 Mbit | 8 | 128KX8 | 5 V | 20 MHz | EEPROM | 2.5V TO 5.5V @ 10MHz | 200 | 1000000 Write/Erase Cycles | 1 | 1 | 128000 | 131.072 k | SYNCHRONOUS | SERIAL | 5 V | SPI | 12 µA | 10 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | 6 ms | HARDWARE | R-XUUC-N | 85 °C | -40 °C | TS 16949 | UNSPECIFIED | DIE | DIE OR CHIP | RECTANGULAR | UNCASED CHIP | YES | NO LEAD | UPPER | MICROCHIP TECHNOLOGY INC | WAFER | compliant | EAR99 | 8542.32.00.51 | |||||||||||||||||||
|
25LC1024-I/WF16K
Microchip Technology Inc
|
Check for Price | Active | 1.0486 Mbit | 8 | 128KX8 | 5 V | 20 MHz | EEPROM | 2.5V TO 5.5V @ 10MHz | 200 | 1000000 Write/Erase Cycles | 1 | 1 | 128000 | 131.072 k | SYNCHRONOUS | SERIAL | 5 V | SPI | 12 µA | 10 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | 6 ms | HARDWARE | R-XUUC-N | 85 °C | -40 °C | TS 16949 | UNSPECIFIED | DIE | DIE OR CHIP | RECTANGULAR | UNCASED CHIP | YES | NO LEAD | UPPER | MICROCHIP TECHNOLOGY INC | WAFER | compliant | EAR99 | 8542.32.00.51 | |||||||||||||||||||
|
25LC1024-I/S16K
Microchip Technology Inc
|
Check for Price | Active | 1.0486 Mbit | 8 | 128KX8 | 5 V | 20 MHz | EEPROM | 2.5V TO 5.5V @ 10MHz | 200 | 1000000 Write/Erase Cycles | 1 | 1 | 128000 | 131.072 k | SYNCHRONOUS | SERIAL | 5 V | SPI | 12 µA | 10 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | 6 ms | HARDWARE | R-XUUC-N | 85 °C | -40 °C | TS 16949 | UNSPECIFIED | DIE | DIE OR CHIP | RECTANGULAR | UNCASED CHIP | YES | NO LEAD | UPPER | MICROCHIP TECHNOLOGY INC | DICE | compliant | EAR99 | 8542.32.00.51 |