Filter Your Search
1 - 10 of 1,473 results
|
25MS54R7MEFC4X5
Rubycon Corporation
|
$0.0844 | Yes | Yes | End Of Life | 4.7 µF | 25 V | 13 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3 µA | 0.16 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | Tin (Sn) | 1.5 mm | WIRE | 4 mm | 5 mm | RUBYCON CORP | , | compliant | EAR99 | 8532.22.00.20 | Rubycon | ||||
|
25MS7100MEFCT78X7
Rubycon Corporation
|
$0.0850 | Yes | End Of Life | 100 µF | 25 V | 115 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | Tape | 3.5 mm | 8 mm | 7 mm | RUBYCON CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||||||
|
25MS710MEFC4X7
Rubycon Corporation
|
$0.0896 | Yes | End Of Life | 10 µF | 25 V | 31 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3 µA | 0.15 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | 1.5 mm | WIRE | 4 mm | 7 mm | RUBYCON CORP | , | compliant | EAR99 | 8532.22.00.20 | Rubycon | |||||||
|
25MS7100MTA8X7
Rubycon Corporation
|
$0.1002 | Yes | Yes | End Of Life | 100 µF | 25 V | 115 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 25 µA | 0.15 | 85 °C | -40 °C | 2 | Radial | TAPE | NO | 5 mm | WIRE | 8 mm | 7 mm | RUBYCON CORP | , | unknown | EAR99 | 8532.22.00.20 | ||||||||
|
25MS533MEFC6.3X5
Rubycon Corporation
|
$0.1106 | Yes | Yes | End Of Life | 33 µF | 25 V | 54 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 8.25 µA | 0.16 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | Tin (Sn) | 2.5 mm | WIRE | 6.3 mm | 5 mm | RUBYCON CORP | , | compliant | EAR99 | 8532.24.0060 | |||||
|
107SAK025MST
Cornell Dubilier Electronics Inc
|
$0.2007 | Yes | Active | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 2 | CORNELL DUBILIER ELECTRONICS INC | , | compliant | |||||||||||||||||||||||||||||
|
108CKS025MSA
Illinois Capacitor Inc
|
$0.4137 | Yes | Transferred | 1 mF | 25 V | 1.095 A | 20 % | 232 mΩ | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | CKS | 85 °C | -40 °C | 2 | Radial | Ammo Pack | 5 mm | 10 mm | 20 mm | ILLINOIS CAPACITOR INC | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||||
|
107TMA025MSD
Cornell Dubilier Electronics Inc
|
$0.5942 | Active | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 2 | CORNELL DUBILIER ELECTRONICS INC | , | unknown | ||||||||||||||||||||||||||||||
|
227TMA025MSD
Cornell Dubilier Electronics Inc
|
$0.6766 | Active | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 2 | CORNELL DUBILIER ELECTRONICS INC | , | unknown | ||||||||||||||||||||||||||||||
|
108TTA025MSD
Cornell Dubilier Electronics Inc
|
$1.0000 | Yes | Active | 1 mF | 25 V | 935 mA | 20 % | 249 mΩ | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Axial | TR | 12.5 mm | 25 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.20 |