Filter Your Search
1 - 3 of 3 results
|
25SVPD82M
Panasonic Electronic Components
|
$1.1687 | Yes | Yes | Active | 82 µF | 25 V | 60.1 mA | 20 % | 4141 | 28 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100KHZ TO 300KHZ | 410 µA | 0.12 | e4 | 125 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, EMBOSSED, 15 INCH | YES | SILVER | FLAT | 10 mm | 12.6 mm | 10.3 mm | 10.3 mm | PANASONIC CORP | CHIP | compliant | EAR99 | 8532.22.00.20 | Panasonic | |||
|
25SVPD82M
SANYO Electric Co Ltd
|
Check for Price | Yes | Yes | Active | 82 µF | 25 V | 60.1 mA | 20 % | 4141 | 28 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100KHZ TO 300KHZ | 410 µA | 0.12 | e4 | 125 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, EMBOSSED, 15 INCH | YES | SILVER | FLAT | 10 mm | 12.6 mm | 10.3 mm | 10.3 mm | PANASONIC CORP | , 4141 | unknown | EAR99 | 8532.22.00.20 | ||||
|
25SVPD82M
Sanyo Electronic Devices Corp (Components)
|
Check for Price | Yes | Transferred | 82 µF | 25 V | 3.8 A | 20 % | 4341 | 28 mΩ | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | SVPD | 125 °C | -55 °C | 2 | SMT | TR | 12.6 mm | 11 mm | 10.3 mm | SANYO ELECTRONIC DEVICES CORP (COMPONENTS) | unknown | EAR99 |