Filter Your Search
1 - 3 of 3 results
|
25TQC22MV
Panasonic Electronic Components
|
$1.3960 | Yes | Yes | Obsolete | 22 µF | 25 V | 1.5 A | 20 % | 2917 | 45 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | 55 µA | 0.10 | e4 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 13 INCH | YES | Palladium/Gold (Pd/Au) | J BEND | 1.9 mm | 7.3 mm | 4.3 mm | PANASONIC CORP | CHIP | compliant | EAR99 | 8532.21.00.50 | Panasonic | |||
|
25TQC22MV
SANYO Electric Co Ltd
|
Check for Price | Yes | Obsolete | 22 µF | 25 V | 1.5 A | 20 % | 2917 | 45 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | 55 µA | 0.10 | e4 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 13 INCH | YES | Palladium/Gold (Pd/Au) | J BEND | 1.9 mm | 7.3 mm | 4.3 mm | PANASONIC CORP | , 2917 | unknown | EAR99 | 8532.21.00.50 | |||||
|
25TQC22MV
Sanyo Electronic Devices Corp (Components)
|
Check for Price | Yes | Transferred | 22 µF | 25 V | 20 % | 2917 | POLARIZED | 20 % | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | TQC | e4 | 105 °C | -55 °C | 2 | SMT | Bulk; TR | Palladium/Gold (Pd/Au) | 1.9 mm | 7.3 mm | 4.3 mm | SANYO ELECTRONIC DEVICES CORP (COMPONENTS) | unknown | EAR99 |