Filter Your Search
1 - 10 of 54 results
|
25UR10KLF
TT electronics / BI Technologies
|
$1.0000 | Yes | Yes | Not Recommended | 10 kΩ | 10 % | 500 mW | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | RATED AC VOLTAGE (V): 300 | 70 °C | NO | 300 V | e3 | 125 °C | -55 °C | VERTICAL | Rectangular | 1 | 3 | 1 | RECTANGULAR PACKAGE | TUBE | 210 deg | Matte Tin (Sn) | FLAT | 5.08 mm | 4.83 mm | 6.86 mm | 6.86 mm | BI TECHNOLOGIES CORP | PCB Mount, | compliant | EAR99 | 8533.40.80.50 | ||
|
25UR100KLFTR
TT electronics / BI Technologies
|
$52.0569 | Yes | Not Recommended | 100 kΩ | 10 % | 500 mW | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | RATED AC VOLTAGE (V): 300 | 70 °C | NO | 300 V | e3 | 125 °C | -55 °C | VERTICAL | Rectangular | 1 | 3 | 1 | TR, 14 INCH | 210 deg | Matte Tin (Sn) | FLAT | 5.08 mm | 4.83 mm | 6.86 mm | 6.86 mm | BI TECHNOLOGIES CORP | PCB Mount, | compliant | EAR99 | 8533.40.80.50 | ||||
|
25UR10TR
TT Electronics Resistors
|
Check for Price | Yes | Not Recommended | 10 Ω | 10 % | 500 mW | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | RATED AC VOLTAGE (V): 300 | 70 °C | NO | 300 V | 125 °C | -55 °C | VERTICAL | Rectangular | 1 | 3 | 1 | RECTANGULAR PACKAGE | TR, 14 INCH | 210 deg | FLAT | 5.08 mm | 4.83 mm | 6.86 mm | 6.86 mm | TT ELECTRONICS PLC | 1/4 INCH, SQUARE, 3 PINS | compliant | |||||||
|
25UR100LFAP
TT Electronics Resistors
|
Check for Price | Yes | Not Recommended | 100 Ω | 10 % | 500 mW | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | RATED AC VOLTAGE (V): 300 | 70 °C | NO | 300 V | e3 | 125 °C | -55 °C | VERTICAL | Rectangular | 1 | 3 | 1 | AMMO PACK | 210 deg | Matte Tin (Sn) | FLAT | 5.08 mm | 4.83 mm | 6.86 mm | 6.86 mm | TT ELECTRONICS PLC | compliant | |||||||
|
25UR100LFTR
TT Electronics Resistors
|
Check for Price | Yes | Not Recommended | 100 Ω | 10 % | 500 mW | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | RATED AC VOLTAGE (V): 300 | 70 °C | NO | 300 V | e3 | 125 °C | -55 °C | VERTICAL | Rectangular | 1 | 3 | 1 | TR, 14 INCH | 210 deg | Matte Tin (Sn) | FLAT | 5.08 mm | 4.83 mm | 6.86 mm | 6.86 mm | TT ELECTRONICS PLC | compliant | |||||||
|
25UR100K
TT electronics / BI Technologies
|
Check for Price | No | No | Active | 100 kΩ | 10 % | 500 mW | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | RATED AC VOLTAGE (V): 300 | 70 °C | NO | 300 V | 125 °C | -55 °C | VERTICAL | Rectangular | 1 | 3 | 1 | RECTANGULAR PACKAGE | TUBE | 210 deg | FLAT | 5.08 mm | 4.83 mm | 6.86 mm | 6.86 mm | BI TECHNOLOGIES CORP | PCB Mount, | compliant | EAR99 | 8533.40.80.50 | ||||
|
25UR1MEGLFTR
TT Electronics Resistors
|
Check for Price | Yes | Not Recommended | 1 MΩ | 10 % | 500 mW | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | RATED AC VOLTAGE (V): 300 | 70 °C | NO | 300 V | e3 | 125 °C | -55 °C | VERTICAL | Rectangular | 1 | 3 | 1 | TR, 14 INCH | 210 deg | Matte Tin (Sn) | FLAT | 5.08 mm | 4.83 mm | 6.86 mm | 6.86 mm | TT ELECTRONICS PLC | compliant | |||||||
|
25UR1MLF
TT Electronics Resistors
|
Check for Price | Yes | Not Recommended | 1 MΩ | 10 % | 500 mW | THROUGH HOLE MOUNT | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | NO | e3 | 125 °C | -55 °C | VERTICAL | 3 | 1 | RECTANGULAR PACKAGE | TUBE | Matte Tin (Sn) | WIRE | TT ELECTRONICS PLC | 1/4 INCH, SQUARE, 3 PINS, ROHS COMPLIANT | compliant | ||||||||||||||||
|
25UR1MEGAP
TT Electronics Resistors
|
Check for Price | Yes | Not Recommended | 1 MΩ | 10 % | 500 mW | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | RATED AC VOLTAGE (V): 300 | 70 °C | NO | 300 V | 125 °C | -55 °C | VERTICAL | Rectangular | 1 | 3 | 1 | AMMO PACK | 210 deg | FLAT | 5.08 mm | 4.83 mm | 6.86 mm | 6.86 mm | TT ELECTRONICS PLC | compliant | |||||||||
|
25UR10KLFTR
TT Electronics Resistors
|
Check for Price | Yes | Not Recommended | 10 kΩ | 10 % | 500 mW | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | RATED AC VOLTAGE (V): 300 | 70 °C | NO | 300 V | e3 | 125 °C | -55 °C | VERTICAL | Rectangular | 1 | 3 | 1 | TR, 14 INCH | 210 deg | Matte Tin (Sn) | FLAT | 5.08 mm | 4.83 mm | 6.86 mm | 6.86 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.40.80.50 |