Filter Your Search
1 - 10 of 159 results
|
PWR4525W1650DE
Bourns Inc
|
Check for Price | Active | 165 Ω | 0.5 % | 2 W | 4525 | SURFACE MOUNT | SMT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 70 °C | YES | 173 V | e3 | 275 °C | -55 °C | Rectangular | 2 | TR, EMBOSSED | Matte Tin (Sn) | WRAPAROUND | 4.6 mm | 11.4 mm | 6.4 mm | BOURNS INC | CHIP | unknown | EAR99 | 8533.21.00.80 | ||||||||||
|
PWR4525W1600D
Bourns Inc
|
Check for Price | Active | 160 Ω | 0.5 % | 2 W | 4525 | SURFACE MOUNT | SMT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 70 °C | YES | 173 V | e3 | 275 °C | -55 °C | Rectangular | 2 | BULK | Matte Tin (Sn) | WRAPAROUND | 4.6 mm | 11.4 mm | 6.4 mm | BOURNS INC | CHIP | unknown | EAR99 | 8533.21.00.80 | ||||||||||
|
SQP25W160OHMG
TY-OHM Electronic Works Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 160 Ω | 2 % | 25 W | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | SQ(AXIAL) | 1 kV | 155 °C | -55 °C | Flameproof | 2 | 800 µm | 35 mm | 13.5 mm | 60 mm | 14 mm | TY-OHM ELECTRONIC WORKS CO LTD | compliant | EAR99 | 8533.29.00.00 | |||||||||||||||
|
QRZG225W1.6OHMJ
TY-OHM Electronic Works Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 1.6 Ω | 5 % | 225 W | Radial | 400 ppm/°C | WIRE WOUND | QR | 200 °C | -55 °C | Cylindrical | CYLINDRICAL PACKAGE | 33 mm | 195 mm | TY-OHM ELECTRONIC WORKS CO LTD | compliant | EAR99 | |||||||||||||||||||||
|
PWR4525W16R0DE
Bourns Inc
|
Check for Price | Active | 16 Ω | 0.5 % | 2 W | 4525 | SURFACE MOUNT | SMT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 70 °C | YES | 173 V | e3 | 275 °C | -55 °C | Rectangular | 2 | TR, EMBOSSED | Matte Tin (Sn) | WRAPAROUND | 4.6 mm | 11.4 mm | 6.4 mm | BOURNS INC | CHIP | unknown | EAR99 | 8533.21.00.80 | ||||||||||
|
KNH25W1.6KOHMG
TY-OHM Electronic Works Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 1.6 kΩ | 2 % | 25 W | Radial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | KN(OTHER) | 200 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk | 20 mm | 60 mm | TY-OHM ELECTRONIC WORKS CO LTD | compliant | EAR99 | 8533.29.00.00 | |||||||||||||||||
|
SQZ25W16.5OHMF
TY-OHM Electronic Works Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 16.5 Ω | 1 % | 25 W | Radial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | SQ(OTHER) | 155 °C | -55 °C | Flameproof | 2 | 42 mm | 13 mm | 60 mm | 15 mm | TY-OHM ELECTRONIC WORKS CO LTD | compliant | EAR99 | 8533.29.00.00 | |||||||||||||||||
|
AH-25N25W16OHMJ
Token Electronics Industry Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 16 Ω | 5 % | 25 W | Chassis Mount | FIXED RESISTOR | WIRE WOUND | AH-25N(5%) | 275 °C | -55 °C | Aluminum Housing | 13.9 mm | 27 mm | 27.4 mm | TOKEN ELECTRONICS INDUSTRY CO LTD | compliant | EAR99 | 8533.29.00.00 | ||||||||||||||||||||
|
PWR4525W16R2F
Bourns Inc
|
Check for Price | Yes | Yes | Active | 16.2 Ω | 1 % | 2 W | 4525 | SURFACE MOUNT | SMT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 70 °C | YES | 173 V | e3 | 275 °C | -55 °C | Rectangular | 2 | BULK | Matte Tin (Sn) | WRAPAROUND | 4.6 mm | 11.4 mm | 6.4 mm | BOURNS INC | CHIP | compliant | EAR99 | 8533.21.00.80 | ||||||||
|
UPW25W16R2V
TE Connectivity
|
Check for Price | Active | 16.2 Ω | 0.05 % | 250 mW | Axial | 5 ppm/°C | FIXED RESISTOR | WIRE WOUND | UPW25(E/L/P/W TOL) | 300 V | 145 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | Box | 640 µm | 25 mm | 4.75 mm | 9.53 mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8533.21.00.80 |