Filter Your Search
1 - 10 of 20 results
|
25ZT1000MG412.5X25
Rubycon Corporation
|
$0.8929 | Yes | Yes | Obsolete | 1 mF | 25 V | 950 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 750 µA | 0.14 | e3 | 125 °C | -40 °C | 2 | Radial | TAPE | NO | Tin (Sn) | 5 mm | WIRE | 12.5 mm | 25 mm | RUBYCON CORP | , | unknown | EAR99 | 8532.22.00.20 | ||||
|
25ZT1000M12.5X25
Rubycon Corporation
|
$0.8929 | Yes | Yes | Obsolete | 1 mF | 25 V | 950 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 750 µA | 0.14 | 125 °C | -40 °C | 2 | Radial | BULK | NO | 5 mm | WIRE | 12.5 mm | 25 mm | RUBYCON CORP | , | compliant | Rubycon | |||||||
|
25ZT150MCE8X11.5
Rubycon Corporation
|
Check for Price | Yes | Obsolete | 150 µF | 25 V | 760 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 125 °C | -40 °C | 2 | Radial | Bulk | 3.5 mm | 8 mm | 11.5 mm | RUBYCON CORP | , | unknown | EAR99 | 8532.22.00.20 | ||||||||||||
|
25ZT150MCA8X11.5
Rubycon Corporation
|
Check for Price | Yes | Obsolete | 150 µF | 25 V | 760 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 125 °C | -40 °C | 2 | Radial | Bulk | 3.5 mm | 8 mm | 11.5 mm | RUBYCON CORP | , | unknown | EAR99 | 8532.22.00.20 | ||||||||||||
|
25ZT150MT78X11.5
Rubycon Corporation
|
Check for Price | Yes | Yes | Obsolete | 150 µF | 25 V | 266 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 112.5 µA | 0.14 | e3 | 125 °C | -40 °C | 2 | Radial | TAPE | NO | Tin (Sn) | 3.5 mm | WIRE | 8 mm | 11.5 mm | RUBYCON CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||
|
25ZT150MCC8X11.5
Rubycon Corporation
|
Check for Price | Yes | Obsolete | 150 µF | 25 V | 760 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 125 °C | -40 °C | 2 | Radial | Bulk | 3.5 mm | 8 mm | 11.5 mm | RUBYCON CORP | , | unknown | EAR99 | 8532.22.00.20 | ||||||||||||
|
25ZT150MT58X11.5
Rubycon Corporation
|
Check for Price | Yes | Obsolete | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | e3 | 2 | Tin (Sn) | RUBYCON CORP | , | unknown | |||||||||||||||||||||||||
|
25ZT1000MKC12.5X25
Rubycon Corporation
|
Check for Price | Yes | Yes | Obsolete | 1 mF | 25 V | 950 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 750 µA | 0.14 | e3 | 125 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | Bulk | NO | Tin (Sn) | 5 mm | WIRE | 12.5 mm | 25 mm | RUBYCON CORP | , | compliant | EAR99 | 8532.22.00.20 | |||
|
25ZT1000MCE12.5X25
Rubycon Corporation
|
Check for Price | Yes | Yes | Obsolete | 1 mF | 25 V | 950 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 750 µA | 0.14 | e3 | 125 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | Bulk | NO | Tin (Sn) | 5 mm | WIRE | 12.5 mm | 25 mm | RUBYCON CORP | , | compliant | EAR99 | 8532.22.00.20 | |||
|
25ZT150MFA8X11.5
Rubycon Corporation
|
Check for Price | Yes | Yes | Obsolete | 150 µF | 25 V | 266 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 112.5 µA | 0.14 | e3 | 125 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | Bulk | NO | Tin (Sn) | 5 mm | WIRE | 8 mm | 11.5 mm | RUBYCON CORP | , | compliant | EAR99 | 8532.22.00.20 |