Filter Your Search
1 - 1 of 1 results
|
260-6.8K-RC
Xicon Passive Components
|
Check for Price | Yes | Contact Manufacturer | 6.8 kΩ | 5 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 150 V | e3 | 125 °C | -55 °C | Rectangular | 2 | TR, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 2 mm | 1.25 mm | XICON PASSIVE COMPONENTS | CHIP | unknown | EAR99 | 8533.21.00.30 |