Filter Your Search
1 - 10 of 132 results
|
2651E-0E2-047-B
EMCORE Corporation
|
Check for Price | Yes | Contact Manufacturer | 1.55 µm | 1.1 µm | 1.6 µm | 50 nA | PHOTODIODE DETECTOR | 9/125 | 0.98 A/W | DIGITAL | -40 °C | 85 °C | E2000 CONNECTOR | THROUGH HOLE MOUNT | NO | EMCORE CORP | unknown | ||||||||||||
|
2651E-0E2-047-M
EMCORE Corporation
|
Check for Price | Yes | Contact Manufacturer | 1.55 µm | 1.1 µm | 1.6 µm | 50 nA | PHOTODIODE DETECTOR | 9/125 | 0.98 A/W | DIGITAL | -40 °C | 85 °C | E2000 CONNECTOR | THROUGH HOLE MOUNT | NO | EMCORE CORP | unknown | ||||||||||||
|
2651E-045-047-M
EMCORE Corporation
|
Check for Price | Yes | Yes | Contact Manufacturer | 1.35 µm | 1.1 µm | 1.6 µm | -40 dB | 12 V | 50 nA | PHOTODIODE DETECTOR | IT ALSO OPERATES 1550NM AND RESPONSIVITY: 0.95 A/W | GR-468 | 9/125/900 | 0.95 A/W | 15 V | 10 V | DIGITAL | -40 °C | 85 °C | SC/APC CONNECTOR | THROUGH HOLE MOUNT | NO | 7.4 mm | 5.6 mm | EMCORE CORP | unknown | |||
|
2651E-0E2-066-M
EMCORE Corporation
|
Check for Price | Yes | Contact Manufacturer | 1.55 µm | 1.1 µm | 1.6 µm | 50 nA | PHOTODIODE DETECTOR | 9/125 | 0.98 A/W | DIGITAL | -40 °C | 85 °C | E2000 CONNECTOR | THROUGH HOLE MOUNT | NO | EMCORE CORP | unknown | ||||||||||||
|
2651E-045-066-B
EMCORE Corporation
|
Check for Price | Yes | Contact Manufacturer | 1.55 µm | 1.1 µm | 1.6 µm | 50 nA | PHOTODIODE DETECTOR | 9/125 | 0.98 A/W | DIGITAL | -40 °C | 85 °C | SC/APC CONNECTOR | THROUGH HOLE MOUNT | NO | EMCORE CORP | unknown | ||||||||||||
|
2651E-023-115-N
EMCORE Corporation
|
Check for Price | Yes | Yes | Contact Manufacturer | 1.35 µm | 1.1 µm | 1.6 µm | -40 dB | 12 V | 50 nA | PHOTODIODE DETECTOR | IT ALSO OPERATES 1550NM AND RESPONSIVITY: 0.95 A/W | GR-468 | 9/125/900 | 0.95 A/W | 15 V | 10 V | DIGITAL | -40 °C | 85 °C | FC/UPC CONNECTOR | THROUGH HOLE MOUNT | NO | 7.4 mm | 5.6 mm | EMCORE CORP | unknown | |||
|
2651E-023-038-B
EMCORE Corporation
|
Check for Price | Yes | Yes | Contact Manufacturer | 1.35 µm | 1.1 µm | 1.6 µm | -40 dB | 12 V | 50 nA | PHOTODIODE DETECTOR | IT ALSO OPERATES 1550NM AND RESPONSIVITY: 0.95 A/W | GR-468 | 9/125/900 | 0.95 A/W | 15 V | 10 V | DIGITAL | -40 °C | 85 °C | FC/UPC CONNECTOR | THROUGH HOLE MOUNT | NO | 7.4 mm | 5.6 mm | EMCORE CORP | unknown | |||
|
2651E2060B
EMCORE Corporation
|
Check for Price | Contact Manufacturer | 1.35 µm | 1.1 µm | 1.6 µm | -40 dB | 12 V | 50 nA | PHOTODIODE DETECTOR | AM-VSB CATV, QAM 64/256, PON, FTTC AND FTTH RECEIVER | 9/125 | 0.95 A/W | 15 V | 10 V | ANALOG | -40 °C | 85 °C | FC/APC CONNECTOR | THROUGH HOLE MOUNT | NO | 20.5 mm | 8.61 mm | 8.61 mm | EMCORE CORP | unknown | |||||
|
2651E-040-038-N
EMCORE Corporation
|
Check for Price | Yes | Yes | Contact Manufacturer | 1.35 µm | 1.1 µm | 1.6 µm | -40 dB | 12 V | 50 nA | PHOTODIODE DETECTOR | IT ALSO OPERATES 1550NM AND RESPONSIVITY: 0.95 A/W | GR-468 | 9/125/900 | 0.95 A/W | 15 V | 10 V | DIGITAL | -40 °C | 85 °C | SC/UPC CONNECTOR | THROUGH HOLE MOUNT | NO | 7.4 mm | 5.6 mm | EMCORE CORP | unknown | |||
|
2651E-0E2-115-M
EMCORE Corporation
|
Check for Price | Yes | Contact Manufacturer | 1.55 µm | 1.1 µm | 1.6 µm | 50 nA | PHOTODIODE DETECTOR | 9/125 | 0.98 A/W | DIGITAL | -40 °C | 85 °C | E2000 CONNECTOR | THROUGH HOLE MOUNT | NO | EMCORE CORP | unknown |