Filter Your Search
1 - 10 of 2,397 results
|
267E1602475JL
Matsuo Electric Co Ltd
|
Check for Price | Yes | Yes | Active | 4.7 µF | 16 V | 5 % | 1206 | POLARIZED | 5 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 800 nA | 0.08 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TAPE | YES | Tin (Sn) | WRAPAROUND | MATSUO ELECTRIC CO LTD | , 1206 | unknown | EAR99 | 8532.21.00.50 | |||||||||
|
267E6301107MR535
Matsuo Electric Co Ltd
|
Check for Price | Yes | Yes | Active | 100 µF | 6.3 V | 20 % | 1206 | 2 Ω | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100 KHZ | 6.3 µA | 0.18 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | TIN | J BEND | 1.6 mm | 3.2 mm | 1.6 mm | MATSUO ELECTRIC CO LTD | , 1206 | unknown | EAR99 | 8532.21.00.50 | |||
|
267E4001226MN
Matsuo Electric Co Ltd
|
Check for Price | Yes | Yes | Active | 22 µF | 4 V | 20 % | 1411 | 1.8 Ω | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100 KHZ | 900 nA | 0.06 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 13 INCH | YES | TIN | J BEND | 1.9 mm | 3.5 mm | 2.8 mm | MATSUO ELECTRIC CO LTD | , 1411 | unknown | EAR99 | 8532.21.00.50 | |||
|
267E2502475JL
Matsuo Electric Co Ltd
|
Check for Price | Yes | Yes | Active | 4.7 µF | 25 V | 5 % | 1411 | POLARIZED | 5 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 1.2 µA | 0.06 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TAPE | YES | Tin (Sn) | WRAPAROUND | MATSUO ELECTRIC CO LTD | , 1411 | unknown | EAR99 | 8532.21.00.50 | |||||||||
|
267E1002335KR
Matsuo Electric Co Ltd
|
Check for Price | Yes | Yes | Active | 3.3 µF | 10 V | 10 % | 1206 | 3.6 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100 KHZ | 500 nA | 0.06 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | Tin (Sn) | J BEND | 1.6 mm | 3.2 mm | 1.6 mm | MATSUO ELECTRIC CO LTD | , 1206 | unknown | EAR99 | 8532.21.00.50 | |||
|
267E3502685MN
Matsuo Electric Co Ltd
|
Check for Price | Active | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 267E | 2 | MATSUO ELECTRIC CO LTD | , | unknown | EAR99 | ||||||||||||||||||||||||||||
|
267E3502684KP
Matsuo Electric Co Ltd
|
Check for Price | Yes | Yes | Active | 680 nF | 35 V | 10 % | 1206 | 4.5 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100 KHZ | 500 nA | 0.04 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 13 INCH | YES | TIN | J BEND | 1.6 mm | 3.2 mm | 1.6 mm | MATSUO ELECTRIC CO LTD | , 1206 | unknown | EAR99 | 8532.21.00.50 | |||
|
267E1002686JR720
Matsuo Electric Co Ltd
|
Check for Price | Yes | Yes | Active | 68 µF | 10 V | 5 % | 2917 | POLARIZED | 5 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 0.06 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TAPE | YES | Tin (Sn) | WRAPAROUND | MATSUO ELECTRIC CO LTD | , 2917 | unknown | EAR99 | 8532.21.00.50 | ||||||||||
|
267E2501476KR533
Matsuo Electric Co Ltd
|
Check for Price | Yes | Yes | Active | 47 µF | 2.5 V | 10 % | 1206 | 3.6 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100 KHZ | 1.2 µA | 0.08 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | Tin (Sn) | J BEND | 1.6 mm | 3.2 mm | 1.6 mm | MATSUO ELECTRIC CO LTD | , 1206 | unknown | EAR99 | 8532.21.00.50 | |||
|
267E1602475JR376
Matsuo Electric Co Ltd
|
Check for Price | Yes | Yes | Active | 4.7 µF | 16 V | 5 % | 1206 | POLARIZED | 5 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 800 nA | 0.08 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TAPE | YES | Tin (Sn) | WRAPAROUND | MATSUO ELECTRIC CO LTD | , 1206 | unknown | EAR99 | 8532.21.00.50 |