Filter Your Search
1 - 3 of 3 results
|
267M3502104MR267M3502104MR
Matsuo Electric Co Ltd
|
Check for Price | Active | 100 nF | 35 V | 20 % | 1206 | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 267M | 500 nA | 0.04 | 85 °C | -55 °C | RECTANGULAR PACKAGE | TR, 7 INCH | YES | WRAPAROUND | MATSUO ELECTRIC CO LTD | , 1206 | unknown | EAR99 | 8532.21.0050 | ||||||||||||||
|
267M3502104MR
Matsuo Electric Co Ltd
|
Check for Price | Yes | Yes | Active | 100 nF | 35 V | 20 % | 1206 | 9 Ω | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100 KHZ | 500 nA | 0.04 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | TIN | J BEND | 1.6 mm | 3.2 mm | 1.6 mm | MATSUO ELECTRIC CO LTD | CHIP, ROHS COMPLIANT | unknown | EAR99 | 8532.21.00.50 | ||||
|
267M3502104MR376
Matsuo Electric Co Ltd
|
Check for Price | Yes | Yes | Active | 100 nF | 35 V | 20 % | 1206 | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 5% Capacitance Tolerance On Request | 500 nA | 0.04 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TAPE | YES | Tin (Sn) | WRAPAROUND | 1.6 mm | 3.2 mm | 1.6 mm | MATSUO ELECTRIC CO LTD | , 1206 | unknown | EAR99 | 8532.21.00.50 |