Filter Your Search
1 - 10 of 10 results
|
MALREKV00FG268SG0K
Vishay Roederstein
|
Check for Price | Obsolete | 68 µF | 200 V | 760 mA | 20 % | 2.93 Ω | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | EKV | EKV | 105 °C | -25 °C | 2 | Radial | Ammo Pack | 5 mm | 12.5 mm | 25 mm | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 | 8532.22.00.20 | |||||||||||||
|
MALREKV00FG268S00K
Vishay Roederstein
|
Check for Price | Yes | Yes | Obsolete | 68 µF | 200 V | 380 mA | 20 % | 2.93 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 297 µA | 0.15 | e3 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Radial | NO | Matte Tin (Sn) | 5 mm | WIRE | 12.5 mm | 25 mm | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 | 8532.22.00.20 | ||||||
|
MALREKA05FG268S00K
Vishay Roederstein
|
Check for Price | Obsolete | 68 µF | 200 V | 426 mA | 20 % | 2.93 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 408 µA | 0.15 | e3 | 85 °C | -40 °C | 2 | Radial | NO | Matte Tin (Sn) | 5 mm | WIRE | 12.5 mm | 25 mm | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 | 8532.22.00.20 | |||||||||
|
MALAEGL03LG268SB0W
Vishay Roederstein
|
Check for Price | Yes | Obsolete | 68 µF | 200 V | 500 mA | 20 % | 1.17 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | EGL | 85.6 µA | 0.05 | e3 | IEC60384-4 | 125 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | AMMO PACK | NO | Matte Tin (Sn) | FLAT | VISHAY ROEDERSTEIN | , | unknown | EAR99 | |||||||||
|
MALREKB00JE268S00K
Vishay Roederstein
|
Check for Price | Yes | Yes | Obsolete | 68 µF | 200 V | 279 mA | 20 % | 2.93 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 287 µA | 0.15 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | NO | Matte Tin (Sn) | 7.5 mm | WIRE | 16 mm | 20 mm | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 | 8532.22.00.20 | ||||||
|
MALREKB05JE268S00K
Vishay Roederstein
|
Check for Price | Obsolete | 68 µF | 200 V | 279 mA | 20 % | 2.93 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 287 µA | 0.15 | 105 °C | -40 °C | 2 | Radial | NO | 7.5 mm | WIRE | 16 mm | 20 mm | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 | 8532.22.00.20 | |||||||||||
|
MALREKA00FG268S00K
Vishay Roederstein
|
Check for Price | Yes | Yes | Obsolete | 68 µF | 200 V | 426 mA | 20 % | 2.93 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 408 µA | 0.15 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | NO | Matte Tin (Sn) | 5 mm | WIRE | 12.5 mm | 25 mm | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 | 8532.22.00.20 | ||||||
|
MALREKA00FG268SG0K
Vishay Roederstein
|
Check for Price | Obsolete | 68 µF | 200 V | 426 mA | 20 % | 2.93 Ω | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | EKA | EKA | e3 | 85 °C | -40 °C | 2 | Radial | Ammo Pack | Matte Tin (Sn) | 5 mm | 12.5 mm | 25 mm | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 | 8532.22.00.20 | |||||||||||
|
MALREKB00JE268SG0K
Vishay Roederstein
|
Check for Price | Obsolete | 68 µF | 200 V | 279 mA | 20 % | 2.93 Ω | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Radial | Ammo Pack | 7.5 mm | 16 mm | 20 mm | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 | 8532.22.00.20 | |||||||||||||||
|
MALREKV05FG268S00K
Vishay Roederstein
|
Check for Price | Yes | Yes | Obsolete | 68 µF | 200 V | 380 mA | 20 % | 2.93 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 297 µA | 0.15 | e3 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Radial | NO | Matte Tin (Sn) | 5 mm | WIRE | 12.5 mm | 25 mm | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 | 8532.22.00.20 |