Filter Your Search
1 - 8 of 8 results
|
26PCCED6G
Honeywell Sensing and Control
|
Check for Price | Active | NO | 1 ms | 15 Psi | 0.5 % | GAGE | PRESSURE SENSOR,PIEZORESISTIVE | VOLTAGE OUTPUT | Port Diameter = 4.6 MM | HOLE | 10.01 V | 9.99 V | 85 °C | -20 °C | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 9 mm | 8 mm | 12.7 mm | HONEYWELL SENSING AND CONTROL | unknown | ||||||
|
26PCCEH6G
Honeywell Sensing and Control
|
Check for Price | Active | NO | 1 ms | 15 Psi | 0.5 % | GAGE | PRESSURE SENSOR,PIEZORESISTIVE | VOLTAGE OUTPUT | Port Diameter = 4.6 MM | HOLE | 10.01 V | 9.99 V | 85 °C | -20 °C | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 9 mm | 8 mm | 12.7 mm | HONEYWELL SENSING AND CONTROL | unknown | ||||||
|
26PCCEG5G
Honeywell Sensing and Control
|
Check for Price | Active | 0.25 % | GAGE | PRESSURE SENSOR,PIEZORESISTIVE | VOLTAGE OUTPUT | BARBED | 10.01 V | 9.99 V | 85 °C | -20 °C | RECTANGULAR | CABLE | 12.7 mm | HONEYWELL SENSING AND CONTROL | unknown | SIP-4 | ||||||||||||
|
26PCCEJ6G
Honeywell Sensing and Control
|
Check for Price | Active | 1 ms | 15 Psi | 0.5 % | 0MV | PRESSURE SENSOR,PIEZORESISTIVE | 16 V | 85 °C | -20 °C | RECTANGULAR | SOLDER | 22.1 mm | 12.7 mm | HONEYWELL SENSING AND CONTROL | unknown | |||||||||||||
|
26PCCEA6G
Honeywell Sensing and Control
|
Check for Price | Yes | Yes | Active | NO | 1 ms | 15 Psi | 0.5 % | GAGE | PRESSURE SENSOR,PIEZORESISTIVE | VOLTAGE OUTPUT | PORT DIAMETER=5.1 MM | STRAIGHT | 10.01 V | 9.99 V | 85 °C | -20 °C | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 8 mm | 12.7 mm | HONEYWELL SENSING AND CONTROL | unknown | SIP-4 | ||||
|
26PCCEM6G
Honeywell Sensing and Control
|
Check for Price | Active | 1 ms | 15 Psi | 0.5 % | 0MV | PRESSURE SENSOR,PIEZORESISTIVE | 1/4-28THREAD | 16 V | 85 °C | -20 °C | RECTANGULAR | SOLDER | 23.88 mm | 12.7 mm | HONEYWELL SENSING AND CONTROL | unknown | ||||||||||||
|
26PCCEC6G
Honeywell Sensing and Control
|
Check for Price | Active | NO | 1 ms | 15 Psi | 0.5 % | GAGE | PRESSURE SENSOR,PIEZORESISTIVE | VOLTAGE OUTPUT | Port Diameter = 4.6 MM | HOLE | 10.01 V | 9.99 V | 85 °C | -20 °C | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 9 mm | 8 mm | 12.7 mm | HONEYWELL SENSING AND CONTROL | unknown | ||||||
|
26PCCEB6G
Honeywell Sensing and Control
|
Check for Price | Yes | Yes | Active | 1 ms | 15 Psi | 0.5 % | 0MV | PRESSURE SENSOR,PIEZORESISTIVE | BARBED | 16 V | 85 °C | -20 °C | RECTANGULAR | SOLDER | 20.32 mm | 12.7 mm | HONEYWELL SENSING AND CONTROL | unknown |