Filter Your Search
1 - 10 of 12 results
|
26PCCNA3D
Honeywell Sensing and Control
|
$34.8774 | Yes | Active | NO | 1 ms | 15 Psi | 0.25 % | 0MV | DIFFERENTIAL | PRESSURE SENSOR,PIEZORESISTIVE | STRAIGHT | 10.01 V | 9.99 V | 85 °C | -40 °C | THROUGH HOLE MOUNT | SOLDER | HONEYWELL SENSING AND CONTROL | unknown | |||||||||
|
26PCCNJ6D
Honeywell Sensing and Control
|
Check for Price | Active | 1 ms | 45 Psi | 0.5 % | 0MV | DIFFERENTIAL | PRESSURE SENSOR,PIEZORESISTIVE | 16 V | 85 °C | -40 °C | CYLINDRICAL | 35.8 mm | HONEYWELL SENSING AND CONTROL | unknown | |||||||||||||
|
26PCCNT6D
Honeywell Sensing and Control
|
Check for Price | Active | 1 ms | 45 Psi | 0.5 % | 0MV | DIFFERENTIAL | PRESSURE SENSOR,PIEZORESISTIVE | BARBED | 16 V | 85 °C | -40 °C | CYLINDRICAL | 40.6 mm | 3.18 mm | HONEYWELL SENSING AND CONTROL | unknown | |||||||||||
|
26PCCNB6G
Honeywell Sensing and Control
|
Check for Price | Active | 1 ms | 15 Psi | 0.5 % | 0MV | PRESSURE SENSOR,PIEZORESISTIVE | BARBED | 16 V | 85 °C | -20 °C | RECTANGULAR | SOLDER | 20.32 mm | 12.7 mm | HONEYWELL SENSING AND CONTROL | unknown | |||||||||||
|
26PCCNA6D
Honeywell Sensing and Control
|
Check for Price | Active | NO | 1 ms | 15 Psi | 0.5 % | DIFFERENTIAL | PRESSURE SENSOR,PIEZORESISTIVE | VOLTAGE OUTPUT | PORT DIAMETER=5.1 MM | STRAIGHT | 10.01 V | 9.99 V | 85 °C | -40 °C | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 8 mm | 12.7 mm | HONEYWELL SENSING AND CONTROL | unknown | ||||||
|
26PCCNA6G
Honeywell Sensing and Control
|
Check for Price | Yes | Active | NO | 1 ms | 15 Psi | 0.5 % | GAGE | PRESSURE SENSOR,PIEZORESISTIVE | VOLTAGE OUTPUT | PORT DIAMETER=5.1 MM | STRAIGHT | 10.01 V | 9.99 V | 85 °C | -40 °C | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 8 mm | 12.7 mm | HONEYWELL SENSING AND CONTROL | unknown | SIP-4 | ||||
|
26PCCNC6G
Honeywell Sensing and Control
|
Check for Price | Active | NO | 1 ms | 15 Psi | 0.5 % | GAGE | PRESSURE SENSOR,PIEZORESISTIVE | VOLTAGE OUTPUT | Port Diameter = 4.6 MM | HOLE | 10.01 V | 9.99 V | 85 °C | -40 °C | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 9 mm | 8 mm | 12.7 mm | HONEYWELL SENSING AND CONTROL | unknown | |||||
|
26PCCNH6D
Honeywell Sensing and Control
|
Check for Price | Active | NO | 1 ms | 15 Psi | 0.5 % | DIFFERENTIAL | PRESSURE SENSOR,PIEZORESISTIVE | VOLTAGE OUTPUT | Port Diameter = 4.6 MM | HOLE | 10.01 V | 9.99 V | 85 °C | -40 °C | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 8 mm | 9 mm | 12.7 mm | HONEYWELL SENSING AND CONTROL | unknown | |||||
|
26PCCND6G
Honeywell Sensing and Control
|
Check for Price | Active | NO | 1 ms | 15 Psi | 0.5 % | GAGE | PRESSURE SENSOR,PIEZORESISTIVE | VOLTAGE OUTPUT | Port Diameter = 4.6 MM | HOLE | 10.01 V | 9.99 V | 85 °C | -40 °C | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 9 mm | 8 mm | 12.7 mm | HONEYWELL SENSING AND CONTROL | unknown | |||||
|
26PCCNH6G
Honeywell Sensing and Control
|
Check for Price | Yes | Active | NO | 1 ms | 15 Psi | 0.5 % | GAGE | PRESSURE SENSOR,PIEZORESISTIVE | VOLTAGE OUTPUT | Port Diameter = 4.6 MM | HOLE | 10.01 V | 9.99 V | 85 °C | -40 °C | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 9 mm | 8 mm | 12.7 mm | HONEYWELL SENSING AND CONTROL | unknown | SIP-4 |