Filter Your Search
1 - 10 of 66 results
|
SC26C92C1N,602
NXP Semiconductors
|
$4.7131 | Yes | Obsolete | 0 | 8 | 4 | 0.125 MBps | 8 MHz | 15 | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | ALSO OPERATES AT 2.5V SUPPLY | NO | ASYNC, BIT | NRZ | YES | 2 | 25 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | e3 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 4.7 mm | 15.24 mm | 52 mm | NXP SEMICONDUCTORS | DIP | DIP, DIP40,.6 | 40 | SOT129-1 | unknown | 8542.31.00.01 | ||||||
|
SC26C92C1A,518
NXP Semiconductors
|
$5.5664 | Yes | Obsolete | 0 | 8 | 4 | 0.125 MBps | 8 MHz | 15 | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | ALSO OPERATES AT 2.5V SUPPLY | NO | ASYNC, BIT | NRZ | YES | 2 | 25 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | e3 | 3 | 70 °C | 245 | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | NXP SEMICONDUCTORS | LCC | PLASTIC, MO-047AC, SOT-187-2, LCC-44 | 44 | SOT187-2 | compliant | 8542.31.00.01 | NXP | ||||||
|
SC26C92C1B,551
NXP Semiconductors
|
$6.2834 | Yes | Obsolete | 8 | 4 | 0.125 MBps | 8 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | ALSO OPERATES AT 2.5V SUPPLY | NO | ASYNC, BIT | NRZ | YES | 2 | 5.5 V | 4.5 V | COMMERCIAL | S-PQFP-G44 | Not Qualified | e3 | 3 | 70 °C | 260 | 44 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | TIN | GULL WING | 800 µm | QUAD | 2.1 mm | 10 mm | 10 mm | NXP SEMICONDUCTORS | QFP | 10 X 10 X 1.75 MM, PLASTIC, SOT-307-2, QFP-44 | 44 | SOT307-2 | compliant | 8542.31.00.01 | NXP | |||||||||
|
SC26C92A1B,557
NXP Semiconductors
|
$6.6206 | Yes | Obsolete | 8 | 4 | 0.125 MBps | 8 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | ALSO OPERATES AT 2.5V SUPPLY | NO | ASYNC, BIT | NRZ | YES | 2 | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 44 | PLASTIC/EPOXY | QFP | QFP44,.5SQ,32 | SQUARE | FLATPACK | TIN | GULL WING | 800 µm | QUAD | 2.1 mm | 10 mm | 10 mm | NXP SEMICONDUCTORS | QFP | 10 X 10 X 1.75 MM, PLASTIC, SOT-307-2, QFP-44 | 44 | SOT307-2 | compliant | 8542.31.00.01 | NXP | EAR99 | |||||
|
SC26C92A1A,518
NXP Semiconductors
|
$8.5593 | Yes | Obsolete | 0 | 8 | 4 | 0.125 MBps | 8 MHz | 15 | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | ALSO OPERATES AT 2.5V SUPPLY | NO | ASYNC, BIT | NRZ | YES | 2 | 25 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 245 | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | NXP SEMICONDUCTORS | LCC | PLASTIC, MO-047AC, SOT-187-2, LCC-44 | 44 | SOT187-2 | compliant | 8542.31.00.01 | NXP | |||||
|
SC26C92C1A,512
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 0 | 8 | 4 | 0.125 MBps | 8 MHz | 15 | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | ALSO OPERATES AT 2.5V SUPPLY | NO | ASYNC, BIT | NRZ | YES | 2 | 25 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | e3 | 3 | 70 °C | 245 | 30 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | Tin (Sn) | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | NXP SEMICONDUCTORS | LCC | PLASTIC, MO-047AC, SOT-187-2, LCC-44 | 44 | SOT187-2 | compliant | 8542.31.00.01 | NXP | ||||
|
SC26C92C1A,529
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 0 | 8 | 4 | 0.125 MBps | 8 MHz | 15 | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | ALSO OPERATES AT 2.5V SUPPLY | NO | ASYNC, BIT | NRZ | YES | 2 | 25 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | e3 | 3 | 70 °C | 245 | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | NXP SEMICONDUCTORS | LCC | PLASTIC, MO-047AC, SOT-187-2, LCC-44 | 44 | SOT187-2 | compliant | 8542.31.00.01 | |||||||
|
SC26C92A1N,112
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 0 | 8 | 4 | 0.125 MBps | 8 MHz | 15 | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | ALSO OPERATES AT 2.5V SUPPLY | NO | ASYNC, BIT | NRZ | YES | 2 | 25 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T40 | Not Qualified | e3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 4.7 mm | 15.24 mm | 52 mm | NXP SEMICONDUCTORS | DIP | DIP, DIP40,.6 | 40 | SOT129-1 | unknown | 8542.31.00.01 | |||||
|
SC26C92A1N,129
NXP Semiconductors
|
Check for Price | Active | 8 | 4 | 0.125 MBps | 8 MHz | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | ALSO OPERATES AT 2.5V SUPPLY | NO | ASYNC, BIT | NRZ | YES | 2 | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T40 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.7 mm | 15.24 mm | 52 mm | NXP SEMICONDUCTORS | DIP | 0.600 INCH, PLASTIC, MO-015AJ, SOT-129-1, DIP-40 | 40 | SOT129-1 | unknown | ||||||||||||||||
|
SC26C92A1A,512
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 0 | 8 | 4 | 0.125 MBps | 8 MHz | 15 | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | ALSO OPERATES AT 2.5V SUPPLY | NO | ASYNC, BIT | NRZ | YES | 2 | 25 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 245 | 30 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | Tin (Sn) | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.585 mm | 16.585 mm | NXP SEMICONDUCTORS | LCC | PLASTIC, MO-047AC, SOT-187-2, LCC-44 | 44 | SOT187-2 | compliant | 8542.31.00.01 |