Filter Your Search
1 - 10 of 52 results
|
26PCBFD2G
Honeywell Sensing and Control
|
$37.3277 | Yes | Yes | Active | NO | 1 ms | 5 Psi | 0.5 % | GAGE | PRESSURE SENSOR,PIEZORESISTIVE | VOLTAGE OUTPUT | Port Diameter = 4.6 MM | HOLE | 10.01 V | 9.99 V | 85 °C | -40 °C | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 8 mm | 9 mm | 12.7 mm | HONEYWELL SENSING AND CONTROL | DIP-4 | unknown | Honeywell | |||||
|
26PCBFB2G
Honeywell Sensing and Control
|
$37.3700 | Yes | Yes | Active | NO | 1 ms | 5 Psi | 4-WIRE INTERFACE | 0-50mV | 0.5 % | 0MV | GAGE | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | BARBED | 16 V | 10 V | 85 °C | -40 °C | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | HONEYWELL SENSING AND CONTROL | unknown | ||||||||
|
26PCBFD6G
Honeywell Sensing and Control
|
$38.1019 | Yes | Yes | Active | NO | 1 ms | 5 Psi | 0.5 % | GAGE | PRESSURE SENSOR,PIEZORESISTIVE | VOLTAGE OUTPUT | Port Diameter = 4.6 MM | HOLE | 10.01 V | 9.99 V | 85 °C | -40 °C | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 9 mm | 8 mm | 12.7 mm | HONEYWELL SENSING AND CONTROL | SIP-4 | compliant | Honeywell | |||||
|
26PCBFM6G
Honeywell Sensing and Control
|
$50.9805 | Yes | Yes | Active | 1 ms | 5 Psi | 0.5 % | 0MV | PRESSURE SENSOR,PIEZORESISTIVE | 1/4-28THREAD | 16 V | 85 °C | -20 °C | RECTANGULAR | SOLDER | 23.88 mm | 12.7 mm | HONEYWELL SENSING AND CONTROL | unknown | |||||||||||||
|
26PCBFA3D
Honeywell Sensing and Control
|
$73.9982 | Yes | Active | NO | 1 ms | 5 Psi | 0.4 % | 0MV | DIFFERENTIAL | PRESSURE SENSOR,PIEZORESISTIVE | STRAIGHT | 10.01 V | 9.99 V | 85 °C | -40 °C | THROUGH HOLE MOUNT | SOLDER | HONEYWELL SENSING AND CONTROL | unknown | Honeywell | ||||||||||||
|
26PCBFA6G
Honeywell Sensing and Control
|
$82.5640 | Yes | Yes | Active | NO | 1 ms | 5 Psi | 0.5 % | GAGE | PRESSURE SENSOR,PIEZORESISTIVE | VOLTAGE OUTPUT | PORT DIAMETER=5.1 MM | STRAIGHT | 10.01 V | 9.99 V | 85 °C | -40 °C | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 8 mm | 12.7 mm | HONEYWELL SENSING AND CONTROL | SIP-4 | compliant | Honeywell | ||||||
|
26PCBFH6G
Honeywell Sensing and Control
|
$106.4674 | Yes | Yes | Active | NO | 1 ms | 5 Psi | 0.5 % | GAGE | PRESSURE SENSOR,PIEZORESISTIVE | VOLTAGE OUTPUT | Port Diameter = 4.6 MM | HOLE | 10.01 V | 9.99 V | 85 °C | -40 °C | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 9 mm | 8 mm | 12.7 mm | HONEYWELL SENSING AND CONTROL | SIP-4 | unknown | ||||||
|
26PCBFB6G
Honeywell Sensing and Control
|
$106.8809 | Yes | Yes | Active | 1 ms | 5 Psi | 0.5 % | 0MV | PRESSURE SENSOR,PIEZORESISTIVE | BARBED | 16 V | 85 °C | -20 °C | RECTANGULAR | SOLDER | 20.32 mm | 12.7 mm | HONEYWELL SENSING AND CONTROL | unknown | Honeywell | ||||||||||||
|
26PCBFG5G38
Honeywell Sensing and Control
|
$109.8341 | Yes | Active | 1 ms | 0.4 % | 0MV | PRESSURE SENSOR,PIEZORESISTIVE | HOLE | 16 V | 85 °C | -40 °C | HONEYWELL SENSING AND CONTROL | compliant | Honeywell | ||||||||||||||||||
|
26PCBFA1G
Honeywell Sensing and Control
|
Check for Price | Yes | Active | NO | 1 ms | 1 % | 0MV | GAGE | PRESSURE SENSOR,PIEZORESISTIVE | IT HAVE SENSITIVITY OF 10 MV/PSI | STRAIGHT | 10.01 V | 9.99 V | 85 °C | -40 °C | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 12.7 mm | 10.79 mm | 21.8 mm | HONEYWELL SENSING AND CONTROL | unknown |