Filter Your Search
1 - 1 of 1 results
|
26PCDFA2G
Honeywell Sensing and Control
|
Check for Price | Yes | Yes | Active | NO | 1 ms | 30 Psi | 0.2 % | GAGE | PRESSURE SENSOR,PIEZORESISTIVE | VOLTAGE OUTPUT | PORT DIAMETER=5.1 MM | STRAIGHT | 10.01 V | 9.99 V | 85 °C | -40 °C | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 8 mm | 9 mm | 12.7 mm | HONEYWELL SENSING AND CONTROL | DIP-4 | unknown |