Filter Your Search
1 - 10 of 50 results
|
26PCFFS2G
Honeywell Sensing and Control
|
$28.5286 | Yes | Yes | Active | NO | 1 ms | 0.2 % | 0MV | GAGE | PRESSURE SENSOR,PIEZORESISTIVE | ITS ALSO USE SENSITIVITY 1 MV/PSI | MANIFOLD | 16 V | e4 | 85 °C | -40 °C | THROUGH HOLE MOUNT | RECTANGULAR | GOLD OVER NICKEL | HONEYWELL SENSING AND CONTROL | unknown | Honeywell | ||||||||||
|
26PCFFD2G
Honeywell Sensing and Control
|
$32.0757 | Yes | Yes | Active | NO | 1 ms | 100 Psi | GAGE | PRESSURE SENSOR,PIEZORESISTIVE | VOLTAGE OUTPUT | Port Diameter = 4.6 MM | HOLE | 10.01 V | 9.99 V | 85 °C | -40 °C | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 8 mm | 9 mm | 12.7 mm | HONEYWELL SENSING AND CONTROL | unknown | Honeywell | DIP-4 | ||||||
|
26PCFFA6D
Honeywell Sensing and Control
|
$39.1211 | Yes | Yes | Active | NO | 1 ms | 100 Psi | 0.6 % | DIFFERENTIAL | PRESSURE SENSOR,PIEZORESISTIVE | VOLTAGE OUTPUT | PORT DIAMETER=5.1 MM | STRAIGHT | 10.01 V | 9.99 V | 85 °C | -40 °C | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 8 mm | 12.7 mm | HONEYWELL SENSING AND CONTROL | compliant | Honeywell | SIP-4 | ||||||
|
26PCFFH2G
Honeywell Sensing and Control
|
$42.8271 | Yes | Yes | Active | NO | 1 ms | 100 Psi | 0.6 % | GAGE | PRESSURE SENSOR,PIEZORESISTIVE | VOLTAGE OUTPUT | Port Diameter=5MM | HOLE | 10.01 V | 9.99 V | 85 °C | -40 °C | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 8 mm | 9 mm | 12.7 mm | HONEYWELL SENSING AND CONTROL | unknown | Honeywell | SIP-4 | |||||
|
26PCFEB6G
Honeywell Sensing and Control
|
$48.4450 | Yes | Yes | Active | 1 ms | 100 Psi | 0.6 % | 0MV | PRESSURE SENSOR,PIEZORESISTIVE | BARBED | 16 V | 85 °C | -20 °C | RECTANGULAR | SOLDER | 20.32 mm | 12.7 mm | HONEYWELL SENSING AND CONTROL | compliant | Honeywell | ||||||||||||
|
26PCFFA2G
Honeywell Sensing and Control
|
$48.6530 | Yes | Yes | Active | NO | 1 ms | 100 Psi | 0.6 % | GAGE | PRESSURE SENSOR,PIEZORESISTIVE | VOLTAGE OUTPUT | PORT DIAMETER=5.1 MM | STRAIGHT | 10.01 V | 9.99 V | 85 °C | -40 °C | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 8 mm | 9 mm | 12.7 mm | HONEYWELL SENSING AND CONTROL | compliant | Honeywell | DIP-4 | |||||
|
26PCFFH6G
Honeywell Sensing and Control
|
$50.3229 | Yes | Yes | Active | NO | 1 ms | 100 Psi | 0.6 % | GAGE | PRESSURE SENSOR,PIEZORESISTIVE | VOLTAGE OUTPUT | Port Diameter = 4.6 MM | HOLE | 10.01 V | 9.99 V | 85 °C | -40 °C | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 9 mm | 8 mm | 12.7 mm | HONEYWELL SENSING AND CONTROL | compliant | Honeywell | SIP-4 | |||||
|
26PCFFJ6G
Honeywell Sensing and Control
|
$50.6658 | Yes | Yes | Active | 1 ms | 100 Psi | 0.6 % | 0MV | PRESSURE SENSOR,PIEZORESISTIVE | 16 V | 85 °C | -20 °C | RECTANGULAR | SOLDER | 22.1 mm | 12.7 mm | HONEYWELL SENSING AND CONTROL | unknown | Honeywell | |||||||||||||
|
26PCFFG5G
Honeywell Sensing and Control
|
$54.8193 | Active | 0.4 % | GAGE | PRESSURE SENSOR,PIEZORESISTIVE | VOLTAGE OUTPUT | BARBED | 10.01 V | 9.99 V | 85 °C | -40 °C | RECTANGULAR | CABLE | 12.7 mm | HONEYWELL SENSING AND CONTROL | unknown | Honeywell | SIP-4 | ||||||||||||||
|
26PCFFM6G
Honeywell Sensing and Control
|
$68.9004 | Yes | Yes | Active | 1 ms | 100 Psi | 0.6 % | 0MV | PRESSURE SENSOR,PIEZORESISTIVE | 1/4-28THREAD | 16 V | 85 °C | -20 °C | RECTANGULAR | SOLDER | 23.88 mm | 12.7 mm | HONEYWELL SENSING AND CONTROL | compliant | Honeywell |