Filter Your Search
1 - 10 of 2,489 results
|
M27C1001-12F1
STMicroelectronics
|
$3.3856 | Yes | Yes | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 120 ns | UVPROM | COMMON | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 100 µA | 30 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-CDIP-T32 | Not Qualified | e3 | 70 °C | 245 | 32 | CERAMIC, METAL-SEALED COFIRED | WDIP | DIP32,.6 | RECTANGULAR | IN-LINE, WINDOW | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.72 mm | 41.885 mm | 15.24 mm | STMICROELECTRONICS | DIP | LEAD FREE, CERAMIC, WINDOWED, FRIT SEALED, DIP-32 | 32 | unknown | EAR99 | 8542.32.00.61 | STMicroelectronics | |||||
|
M27C1001-25XF6X
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 120 ns | UVPROM | COMMON | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 100 µA | 30 µA | 5.25 V | 4.75 V | CMOS | INDUSTRIAL | R-GDIP-T32 | Not Qualified | e3 | 85 °C | -40 °C | 32 | CERAMIC, GLASS-SEALED | WDIP | DIP32,.6 | RECTANGULAR | IN-LINE, WINDOW | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.97 mm | 41.885 mm | 15.24 mm | STMICROELECTRONICS | DIP | FRIT SEALED, WINDOWED, CERAMIC, DIP-32 | 32 | compliant | EAR99 | 8542.32.00.61 | ||||||
|
M27C1001-90L3
STMicroelectronics
|
Check for Price | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 90 ns | UVPROM | COMMON | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 100 µA | 30 µA | 5.5 V | 4.5 V | CMOS | AUTOMOTIVE | R-CQCC-N32 | Not Qualified | e0 | 125 °C | -40 °C | 32 | CERAMIC, METAL-SEALED COFIRED | WQCCN | LCC32,.45X.55 | RECTANGULAR | CHIP CARRIER, WINDOW | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 2.28 mm | 13.97 mm | 11.43 mm | STMICROELECTRONICS | QFJ | CERAMIC, LCC-32 | 32 | not_compliant | EAR99 | 8542.32.00.61 | |||||||
|
5962-8680503QA
AMD
|
Check for Price | No | No | Obsolete | 1.0486 Mbit | 16 | 64KX16 | 5 V | 200 ns | UVPROM | COMMON | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 120 µA | 60 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-GDIP-T40 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 40 | CERAMIC, GLASS-SEALED | WDIP | DIP40,.6 | RECTANGULAR | IN-LINE, WINDOW | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.72 mm | 52.45 mm | 15.24 mm | ADVANCED MICRO DEVICES INC | DIP | WDIP, DIP40,.6 | 40 | unknown | 3A001.A.2.C | 8542.32.00.61 | |||||
|
AM27C128-125LCB
AMD
|
Check for Price | No | Obsolete | 131.072 kbit | 8 | 16KX8 | 5 V | 120 ns | UVPROM | COMMON | 1 | 16000 | 16.384 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 V | 100 µA | 30 µA | 5.25 V | 4.75 V | CMOS | COMMERCIAL | R-CQCC-N32 | Not Qualified | e0 | 70 °C | 32 | CERAMIC, METAL-SEALED COFIRED | WQCCN | LCC32,.45X.55 | RECTANGULAR | CHIP CARRIER, WINDOW | YES | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | 3.556 mm | 13.97 mm | 11.43 mm | ADVANCED MICRO DEVICES INC | QFJ | WQCCN, LCC32,.45X.55 | 32 | unknown | EAR99 | 8542.32.00.61 | |||||||
|
M27C1024-10F1
STMicroelectronics
|
Check for Price | Yes | Obsolete | 1.0486 Mbit | 16 | 64KX16 | 5 V | 100 ns | UVPROM | COMMON | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 100 µA | 35 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-GDIP-T40 | Not Qualified | e0 | 70 °C | 40 | CERAMIC, GLASS-SEALED | WDIP | DIP40,.6 | RECTANGULAR | IN-LINE, WINDOW | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.97 mm | 52.195 mm | 15.24 mm | STMICROELECTRONICS | DIP | WINDOWED, FRIT SEALED, CERAMIC, DIP-40 | 40 | unknown | EAR99 | 8542.32.00.61 | STMicroelectronics | |||||||
|
AM27C128-45DIB
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 131.072 kbit | 8 | 16KX8 | 5 V | 45 ns | UVPROM | 1 | 16000 | 16.384 k | ASYNCHRONOUS | PARALLEL | 25 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-CDIP-T28 | 85 °C | -40 °C | 28 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS LLC | DIP, | unknown | EAR99 | 8542.32.00.61 | |||||||||||||||||||||
|
AT27C1024-15LM/883
Atmel Corporation
|
Check for Price | No | No | Obsolete | 1.0486 Mbit | 16 | 64KX16 | 5 V | 150 ns | UVPROM MODULE | COMMON | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 100 µA | 40 µA | 5.5 V | 4.5 V | CMOS | MILITARY | S-CQCC-N44 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 44 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC44,.65SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 3.05 mm | 16.55 mm | 16.55 mm | ATMEL CORP | LCC | QCCN, LCC44,.65SQ | 44 | unknown | 3A001.A.2.C | 8542.32.00.61 | |||||
|
M27C1001-20XF1
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 200 ns | UVPROM | COMMON | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 100 µA | 30 µA | 5.25 V | 4.75 V | CMOS | COMMERCIAL | R-CDIP-T32 | Not Qualified | e3 | 70 °C | 32 | CERAMIC, METAL-SEALED COFIRED | WDIP | DIP32,.6 | RECTANGULAR | IN-LINE, WINDOW | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.72 mm | 41.885 mm | 15.24 mm | STMICROELECTRONICS | DIP | LEAD FREE, CERAMIC, WINDOWED, FRIT SEALED, DIP-32 | 32 | compliant | EAR99 | 8542.32.00.61 | |||||||
|
M27C1001-35XF3X
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 35 ns | UVPROM | COMMON | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 100 µA | 30 µA | 5.25 V | 4.75 V | CMOS | AUTOMOTIVE | R-GDIP-T32 | Not Qualified | e3 | 125 °C | -40 °C | 32 | CERAMIC, GLASS-SEALED | WDIP | DIP32,.6 | RECTANGULAR | IN-LINE, WINDOW | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.97 mm | 41.885 mm | 15.24 mm | STMICROELECTRONICS | DIP | FRIT SEALED, WINDOWED, CERAMIC, DIP-32 | 32 | compliant | EAR99 | 8542.32.00.61 |